PHOTODIODE BLUE W/DF 1.55MM T1 - PDB-C134F - Sensors, Transducers
| Digi-Key Part Number | PDB-C134F-ND |
1 25 100 250 |
2.14000 1.22840 1.08990 1.00800 |
Extended Price
2.14 30.71 108.99 252.00 |
| Manufacturer Part Number | PDB-C134F | |||
| Description | PHOTODIODE BLUE W/DF 1.55MM T1 | |||
| Quantity Available | 3863 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDB-C134F |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 950nm |
| Package / Case | T-1 |
| Type | Photodiode |
| Output Type | Current OnTyp, 60µA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDB C134F PDBC134F |
PDB-C134F Specification Sheet
PHOTODIODE BLUE W/DF 1.55MM T1 - PDB-C134F (PDB-C134F-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTODIODE BLUE W/DF 1.55MM T1 - PDB-C134F
Order 'photodiode blue w/df 1.55mm t1 - PDB-C134F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C134F-ND.
PHOTODIODE BLUE W/DF 1.55 T1 3/4 - PDB-C136F
Order 'photodiode blue w/df 1.55 t1 3/4 - PDB-C136F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C136F-ND.
PHOTODIODE BLUE W/DF 1MM T1 3/4 - PDB-C137F
Order 'photodiode blue w/df 1mm t1 3/4 - PDB-C137F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C137F-ND.
PHOTODIODE BLUE W/DF 1.55 T1 3/4 - PDB-C138F
Order 'photodiode blue w/df 1.55 t1 3/4 - PDB-C138F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C138F-ND.
PHOTODIODE BLUE W/DF 2.1MM SMD - PDB-C154SMF
Order 'photodiode blue w/df 2.1mm smd - PDB-C154SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C154SMFTR-ND.
PHOTODIODE BLUE W/DF 7.95MM SMD - PDB-C155SMF
Order 'photodiode blue w/df 7.95mm smd - PDB-C155SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C155SMF-ND.
PHOTODIODE BLUE W/DF 8.02MM BLK - PDB-C156F
Order 'photodiode blue w/df 8.02mm blk - PDB-C156F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C156F-ND.
PHOTODIODE BLUE W/DF 8.09MM BLK - PDB-C157F
Order 'photodiode blue w/df 8.09mm blk - PDB-C157F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C157F-ND.
PHOTODIODE BLUE W/DF 10.07MM BLK - PDB-C159F
Order 'photodiode blue w/df 10.07mm blk - PDB-C159F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C159F-ND.
PHOTODIODE BLUE W/DF .74MM SMD - PDB-C152SMF
Order 'photodiode blue w/df .74mm smd - PDB-C152SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C152SMFTR-ND.
PHOTODIODE BLUE W/DF .36MM SQ T1 - PDB-C132F
Order 'photodiode blue w/df .36mm sq t1 - PDB-C132F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C132F-ND.
PHOTODIODE BLU W/DF 4.1MM T1 3/4 - PDB-C139F
Order 'photodiode blu w/df 4.1mm t1 3/4 - PDB-C139F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C139F-ND.
PHOTODIODE BLU W/DF 4.10 T1 3/4 - PDB-C142F
Order 'photodiode blu w/df 4.10 t1 3/4 - PDB-C142F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C142F-ND.
PHOTODIODE BLUE W/DF 9MM SQ BLK - PDB-C158F
Order 'photodiode blue w/df 9mm sq blk - PDB-C158F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C158F-ND.
PHOTODIODE BLUE 5.07MM SQ TO-39 - PDB-705
Order 'photodiode blue 5.07mm sq to-39 - PDB-705' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-705-ND.
Send this link via E-Mail
Help With This Screen
