PHOTODIODE BLUE ENH 8.1X5.3 TO-8 - PDB-C109 - Sensors, Transducers
| Digi-Key Part Number | PDB-C109-ND |
1 25 100 250 |
52.08000 40.81760 38.00250 36.59500 |
Extended Price
52.08 1020.44 3800.25 9148.75 |
| Manufacturer Part Number | PDB-C109 | |||
| Description | PHOTODIODE BLUE ENH 8.1X5.3 TO-8 | |||
| Quantity Available | 76 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDB-C109 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 950nm |
| Package / Case | TO-8 |
| Type | Photodiode |
| Output Type | Current On Typ, 500µA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDB C109 PDBC109 |
PDB-C109 Specification Sheet
PHOTODIODE BLUE ENH 8.1X5.3 TO-8 - PDB-C109 (PDB-C109-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTODIODE BLUE ENH 8.1X5.3 TO-8 - PDB-C109
Order 'photodiode blue enh 8.1x5.3 to-8 - PDB-C109' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C109-ND.
PHOTODIODE BLUE 58.91MM SQ TO-8 - PDB-C210
Order 'photodiode blue 58.91mm sq to-8 - PDB-C210' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C210-ND.
PHOTODIODE BLUE 31MM SQ TO-8 - PDB-C108
Order 'photodiode blue 31mm sq to-8 - PDB-C108' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C108-ND.
PHOTODIODE BLUE 31.00MM SQ TO-8 - PDB-V108
Order 'photodiode blue 31.00mm sq to-8 - PDB-V108' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V108-ND.
PHOTODIODE BLUE 42.86MM SQ TO-8 - PDB-V109
Order 'photodiode blue 42.86mm sq to-8 - PDB-V109' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V109-ND.
PHOTODIODE BLUE 100.20MM SQ TO-8 - PDB-V111
Order 'photodiode blue 100.20mm sq to-8 - PDB-V111' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V111-ND.
PHOTODIODE BLUE ENH 5.7X3.1 TO-5 - PDB-V114
Order 'photodiode blue enh 5.7x3.1 to-5 - PDB-V114' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V114-ND.
PHOTODIODE BLUE 5.07MM SQ TO-99 - PDB-706
Order 'photodiode blue 5.07mm sq to-99 - PDB-706' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-706-ND.
PHOTODIODE BLUE ENH 0.3X0.3 CERM - PDB-C122
Order 'photodiode blue enh 0.3x0.3 cerm - PDB-C122' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C122-ND.
PHOTODIODE BLUE ENH 2.6X1.2 CERM - PDB-C164
Order 'photodiode blue enh 2.6x1.2 cerm - PDB-C164' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C164-ND.
PHOTODIODE BLUE ENH 2.6X1.2 TO46 - PDB-V104
Order 'photodiode blue enh 2.6x1.2 to46 - PDB-V104' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V104-ND.
PHOTODIODE QUAD 7.75MM SQ TO-8 - PDB-C204
Order 'photodiode quad 7.75mm sq to-8 - PDB-C204' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C204-ND.
PHOTODIODE QUAD 19.12MM SQ TO-8 - PDB-C205
Order 'photodiode quad 19.12mm sq to-8 - PDB-C205' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C205-ND.
PHOTODIODE BLUE W/FLTR 58.91 TO8 - PDB-C210F
Order 'photodiode blue w/fltr 58.91 to8 - PDB-C210F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C210F-ND.
PHOTODIODE IR 42.86MM SQ TO-8 - PDI-C109-F
Order 'photodiode ir 42.86mm sq to-8 - PDI-C109-F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-C109-F-ND.
Send this link via E-Mail
Help With This Screen
