PHOTODETECTOR PIN 1310NM TO-46 - OED-PPD11075G-B - Sensors, Transducers
| Digi-Key Part Number | 67-1505-ND |
1 5 10 |
35.26000 28.20800 24.68200 |
Extended Price
35.26 141.04 246.82 |
| Manufacturer Part Number | OED-PPD11075G-B | |||
| Description | PHOTODETECTOR PIN 1310NM TO-46 | |||
| Quantity Available | 2543 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OED-PPD11075G-B |
| Vendor | Lumex Opto/Components Inc |
| Category | Sensors, Transducers |
| Wavelength | 1310nm |
| Package / Case | Radial |
| Type | Photodiode |
| Output Type | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
OED PPD11075G B OEDPPD11075GB 67 1505 ND 671505ND 67-1505 |
OED-PPD11075G-B Specification Sheet
PHOTODETECTOR PIN 1310NM TO-46 - OED-PPD11075G-B (67-1505-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTODETECTOR PIN 1310NM TO-46 - OED-PPD11075G-B
Order 'photodetector pin 1310nm to-46 - OED-PPD11075G-B' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1505-ND.
LASER DIODE 10MW 1310NM 5.6MM - OED-LDC13001EB
Order 'laser diode 10mw 1310nm 5.6mm - OED-LDC13001EB' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1503-ND.
LED 7-SEG .56" RA SNGL RED CA - LDS-M514RI-RA
Order 'led 7-seg .56" ra sngl red ca - LDS-M514RI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1512-ND.
LED 7-SEG .56" RA SNGL RED CC - LDS-N514RI-RA
Order 'led 7-seg .56" ra sngl red cc - LDS-N514RI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1513-ND.
LED 7-SEG .56" RA SNGL GRN CA - LDS-M512RI-RA
Order 'led 7-seg .56" ra sngl grn ca - LDS-M512RI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1514-ND.
LED 7-SEG .56" RA SNGL GREEN CC - LDS-N512RI-RA
Order 'led 7-seg .56" ra sngl green cc - LDS-N512RI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1515-ND.
LED 7-SEG .30" RA 2-DGT RED CA - LDD-E304NI-RA
Order 'led 7-seg .30" ra 2-dgt red ca - LDD-E304NI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1516-ND.
LED 7-SEG .30" RA 2-DGT RED CC - LDD-F304NI-RA
Order 'led 7-seg .30" ra 2-dgt red cc - LDD-F304NI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1517-ND.
LED 7-SEG .30" RA 2-DGT GRN CA - LDD-E302NI-RA
Order 'led 7-seg .30" ra 2-dgt grn ca - LDD-E302NI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1518-ND.
LED 7-SEG .30" RA 2-DGT GRN CC - LDD-F302NI-RA
Order 'led 7-seg .30" ra 2-dgt grn cc - LDD-F302NI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1519-ND.
LED 7-SEG .56" RA 2-DGT RED CA - LDD-M514RI-RA
Order 'led 7-seg .56" ra 2-dgt red ca - LDD-M514RI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1520-ND.
LED 7-SEG .56" RA 2-DGT RED CC - LDD-N514RI-RA
Order 'led 7-seg .56" ra 2-dgt red cc - LDD-N514RI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1521-ND.
LED 7-SEG .56" RA 2-DGT GRN CA - LDD-M512RI-RA
Order 'led 7-seg .56" ra 2-dgt grn ca - LDD-M512RI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1522-ND.
LED 7-SEG .56" RA 2-DGT GRN CC - LDD-N512RI-RA
Order 'led 7-seg .56" ra 2-dgt grn cc - LDD-N512RI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1523-ND.
LED T-5MM 565/635NM GN/RD WH DFF - SSL-LX5099GIW
Order 'led t-5mm 565/635nm gn/rd wh dff - SSL-LX5099GIW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5099GIW-ND.
Send this link via E-Mail
Help With This Screen
