PHOTODIODE IR 2X2MM DOME AXIAL - HSDL-5420
| Digi-Key Part Number | 516-1267-ND |
1 10 100 500 1000 |
.51000 .42500 .34000 .29750 .27200 |
Extended Price
0.51 4.25 34.00 148.75 272.00 |
| Manufacturer Part Number | HSDL-5420 | |||
| Description | PHOTODIODE IR 2X2MM DOME AXIAL | |||
| Quantity Available | 2776 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSDL-5420 |
| Vendor | Lite-On Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Viewing Angle | 28° [Typ] |
| Wavelength | 875 nm [Typ] |
| Short Circuit Current | 4.30 µA [Typ] |
| Dark Current | 1.0 nA [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Forward Current | 1.00 mA [Max] |
| Forward Voltage (Vf) | 0.800 VDC [Typ] |
| Height | 2.920 mm [Max] |
| Lead Length | 10.670 mm [Min] |
| Length | 2.340 mm [Max] |
| Lens Color | Clear |
| Output Current | 6.00 µA [Typ] |
| Packaging | Bag |
| Termination Style | PC Pin |
| Type | Detector |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSDL 5420 HSDL5420 516 1267 ND 5161267ND 516-1267 |
HSDL-5420 Specification Sheet
PHOTODIODE IR 2X2MM DOME AXIAL - HSDL-5420 (516-1267-ND)
Related parts:PHOTODIODE IR 2X2MM DOME AXIAL - HSDL-5420
Order 'photodiode ir 2x2mm dome axial - HSDL-5420' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1267-ND.
PHOTODIODE IR 2X2MM FLAT AXIAL - HSDL-5400
Order 'photodiode ir 2x2mm flat axial - HSDL-5400' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1266-ND.
PHOTODIODE IR 2X2MM DOME ZBEND - HSDL-5420#031
Order 'photodiode ir 2x2mm dome zbend - HSDL-5420#031' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1268-1-ND.
PHOTODIODE IR 2X2MM DOME ZBEND - HSDL-5420#031
Order 'photodiode ir 2x2mm dome zbend - HSDL-5420#031' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1268-2-ND.
EMITTER IR 2X2MM DOME 875NM AXL - HSDL-4420
Order 'emitter ir 2x2mm dome 875nm axl - HSDL-4420' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1263-ND.
EMITTER IR 2X2MM DOME 875NM GW - HSDL-4420#011
Order 'emitter ir 2x2mm dome 875nm gw - HSDL-4420#011' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1264-1-ND.
EMITTER IR 2X2MM DOME 875NM GW - HSDL-4420#011
Order 'emitter ir 2x2mm dome 875nm gw - HSDL-4420#011' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1264-2-ND.
EMITTER IR 2X2MM DOME 875NM ZBND - HSDL-4420#031
Order 'emitter ir 2x2mm dome 875nm zbnd - HSDL-4420#031' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1265-1-ND.
EMITTER IR 2X2MM DOME 875NM ZBND - HSDL-4420#031
Order 'emitter ir 2x2mm dome 875nm zbnd - HSDL-4420#031' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1265-2-ND.
EMITTER IR FLAT TOP 875NM - HSDL-4400
Order 'emitter ir flat top 875nm - HSDL-4400' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4400-ND.
PHOTODIODE IR DARK - LTR-516AD
Order 'photodiode ir dark - LTR-516AD' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1032-ND.
PHOTODIODE PIN FLAT 110DEG GW - HSDL-5400#011
Order 'photodiode pin flat 110deg gw - HSDL-5400#011' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-5400#011-ND.
PHOTODIODE PIN FLAT 110DEG ZBEND - HSDL-5400#031
Order 'photodiode pin flat 110deg zbend - HSDL-5400#031' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-5400#031-ND.
PHOTODIODE PIN FLAT 110DEG LONG - HSDL-5400#1L1
Order 'photodiode pin flat 110deg long - HSDL-5400#1L1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-5400#1L1-ND.
PHOTODIODE PIN DONE 28DEG GW - HSDL-5420#011
Order 'photodiode pin done 28deg gw - HSDL-5420#011' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-5420#011-ND.
Send this link via E-Mail
Help With This Screen