Keywords:





PHOTODIODE 850NM 5MM CLEAR TO-92 - SFH206K

Digi-Key Part Number 475-1076-ND
Price Break
1
10
100
250
500
1000
Unit Price
1.06000
.84600
.76710
.73004
.70358
.66125
Extended Price
1.06
8.46
76.71
182.51
351.79
661.25
Manufacturer Part NumberSFH206K
DescriptionPHOTODIODE 850NM 5MM CLEAR TO-92
Quantity Available 8980
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSFH206K
VendorOSRAM Opto Semiconductors Inc
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SFH206K
SFH206K
475 1076 ND
4751076ND
475-1076

SFH206K Specification Sheet

Image of PHOTODIODE 850NM 5MM CLEAR TO-92 - SFH206K

PHOTODIODE 850NM 5MM CLEAR TO-92 - SFH206K (475-1076-ND)

Related parts :
PHOTODIODE 850NM 5MM CLEAR TO-92 - SFH206K
 Order 'photodiode 850nm 5mm clear to-92 - SFH206K' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1076-ND.
PHOTODIODE 850NM 5MM CLEAR - SFH213
 Order 'photodiode 850nm 5mm clear - SFH213' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1077-ND.
PHOTODIODE 850NM 5MM SMD RADIAL - SFH 2505-Z
 Order 'photodiode 850nm 5mm smd radial - SFH 2505-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1435-ND.
PHOTODIODE T1 3/4 - SFH 203 P
 Order 'photodiode t1 3/4 - SFH 203 P' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2649-ND.
PHOTODIODE T1 3/4 - SFH 203 P
 Order 'photodiode t1 3/4 - SFH 203 P' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2649-2-ND.
PHOTODIODE T1 3/4 - SFH 203 P
 Order 'photodiode t1 3/4 - SFH 203 P' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2649-6-ND.
PHOTODIODE SMT - BPW 34 S-Z
 Order 'photodiode smt - BPW 34 S-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2659-1-ND.
PHOTODIODE SMT - BPW 34 S-Z
 Order 'photodiode smt - BPW 34 S-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2659-2-ND.
PHOTODIODE SMT - BPW 34 S-Z
 Order 'photodiode smt - BPW 34 S-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2659-6-ND.
PHOTODIODE PIN 820NM 3MM CLEAR - SFH 2302
 Order 'photodiode pin 820nm 3mm clear - SFH 2302' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number SFH 2302-ND.
EMITTER IR 850NM 5MM RADIAL - SFH4550
 Order 'emitter ir 850nm 5mm radial - SFH4550' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1200-ND.
PHOTODIODE 850NM THRU-HOLE - BPW34
 Order 'photodiode 850nm thru-hole - BPW34' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1070-ND.
PHOTODIODE 850NM SMD - BPW34S
 Order 'photodiode 850nm smd - BPW34S' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1073-1-ND.
PHOTODIODE 850NM SMD - BPW34S
 Order 'photodiode 850nm smd - BPW34S' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1073-2-ND.
PHOTODIODE 850NM SMD - BPW34S
 Order 'photodiode 850nm smd - BPW34S' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1073-6-ND.

Send this link via E-Mail
Help With This Screen

PHOTODIODE 850NM 5MM CLEAR TO-92 - SFH206K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PHOTODIODE 850NM 5MM CLEAR - SFH213 Next: PHOTODIODE 850NM 5MM SMD RADIAL - SFH 2505-Z
PHOTODIODE 850NM 5MM CLEAR TO-92 - SFH206K