PHOTOCELL 5K-20K OHM 4.20MM - PDV-P9203 - Sensors, Transducers
| Digi-Key Part Number | PDV-P9203-ND |
1 25 100 250 |
1.79000 1.02000 .88230 .83132 |
Extended Price
1.79 25.50 88.23 207.83 |
| Manufacturer Part Number | PDV-P9203 | |||
| Description | PHOTOCELL 5K-20K OHM 4.20MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDV-P9203 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Cell Resistance (Min) @ Dark | 20 MOhms @ 10 seconds |
| Cell Resistance @ Illuminance | 5 ~ 20 kOhms @ 10 lux |
| Rise Time (Typ) | 70ms |
| Fall Time (Typ) | 15ms |
| Wavelength | 520nm |
| Voltage - Max | 150 VDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
PDV P9203 PDVP9203 |
PDV-P9203 Specification Sheet
PHOTOCELL 5K-20K OHM 4.20MM - PDV-P9203 (PDV-P9203-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTOCELL 5K-20K OHM 4.20MM - PDV-P9203
Order 'photocell 5k-20k ohm 4.20mm - PDV-P9203' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9203-ND.
PHOTOCELL 11K-20K OHM 4.20MM - PDV-P9002-1
Order 'photocell 11k-20k ohm 4.20mm - PDV-P9002-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9002-1-ND.
PHOTOCELL 9K-20K OHM 4.20MM - PDV-P9002
Order 'photocell 9k-20k ohm 4.20mm - PDV-P9002' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9002-ND.
PHOTOCELL 9K-20K OHM 5.10MM - PDV-P8102
Order 'photocell 9k-20k ohm 5.10mm - PDV-P8102' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8102-ND.
PHOTOCELL 4K-11K OHM 4.20MM - PDV-P9001
Order 'photocell 4k-11k ohm 4.20mm - PDV-P9001' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9001-ND.
PHOTOCELL 23K-33K OHM 4.20MM - PDV-P9003-1
Order 'photocell 23k-33k ohm 4.20mm - PDV-P9003-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9003-1-ND.
PHOTOCELL 16K-33K OHM 4.20MM - PDV-P9003
Order 'photocell 16k-33k ohm 4.20mm - PDV-P9003' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9003-ND.
PHOTOCELL 27K-60K OHM 4.20MM - PDV-P9004
Order 'photocell 27k-60k ohm 4.20mm - PDV-P9004' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9004-ND.
PHOTOCELL 48K-140K OHM 4.20MM - PDV-P9005-1
Order 'photocell 48k-140k ohm 4.20mm - PDV-P9005-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9005-1-ND.
PHOTOCELL 50K-94K OHM 4.20MM - PDV-P9005
Order 'photocell 50k-94k ohm 4.20mm - PDV-P9005' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9005-ND.
PHOTOCELL 80K-200K OHM 4.20MM - PDV-P9006
Order 'photocell 80k-200k ohm 4.20mm - PDV-P9006' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9006-ND.
PHOTOCELL 10K-100K OHM 4.20MM - PDV-P9007
Order 'photocell 10k-100k ohm 4.20mm - PDV-P9007' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9007-ND.
PHOTOCELL 10K-200K OHM 4.20MM - PDV-P9008
Order 'photocell 10k-200k ohm 4.20mm - PDV-P9008' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9008-ND.
PHOTOCELL 10K-50K OHM 4.20MM - PDV-P9200
Order 'photocell 10k-50k ohm 4.20mm - PDV-P9200' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9200-ND.
PHOTOCELL 20K-45K OHM 4.20MM - PDV-P9103
Order 'photocell 20k-45k ohm 4.20mm - PDV-P9103' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9103-ND.
Send this link via E-Mail
Help With This Screen
