PHOTOCELL 27-60KOHM - PDV-P8104 - Sensors, Transducers
| Digi-Key Part Number | PDV-P8104-ND |
1 25 100 250 |
2.18000 1.28720 1.14180 1.05600 |
Extended Price
2.18 32.18 114.18 264.00 |
| Manufacturer Part Number | PDV-P8104 | |||
| Description | PHOTOCELL 27-60KOHM | |||
| Quantity Available | 686 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDV-P8104 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Cell Resistance (Min) @ Dark | 2 MOhms @ 10 seconds |
| Cell Resistance @ Illuminance | 27 ~ 60 kOhms @ 10 lux |
| Rise Time (Typ) | 60ms |
| Fall Time (Typ) | 25ms |
| Wavelength | 520nm |
| Voltage - Max | 150 VDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDV P8104 PDVP8104 |
PDV-P8104 Specification Sheet
PHOTOCELL 27-60KOHM - PDV-P8104 (PDV-P8104-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTOCELL 27-60KOHM - PDV-P8104
Order 'photocell 27-60kohm - PDV-P8104' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8104-ND.
PHOTOCELL 16-33KOHM - PDV-P8103
Order 'photocell 16-33kohm - PDV-P8103' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8103-ND.
PHOTOCELL 50-94KOHM - PDV-P8105
Order 'photocell 50-94kohm - PDV-P8105' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8105-ND.
PHOTOCELL 27K-60K OHM 4.20MM - PDV-P9004
Order 'photocell 27k-60k ohm 4.20mm - PDV-P9004' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9004-ND.
PHOTOCELL 100K-200K OHM .89MM - PDV-P2001
Order 'photocell 100k-200k ohm .89mm - PDV-P2001' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P2001-ND.
PHOTOCELL 2K-6K OHM .89MM - PDV-P2002
Order 'photocell 2k-6k ohm .89mm - PDV-P2002' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P2002-ND.
PHOTOCELL 8K-16K OHM 11MM - PDV-P5001
Order 'photocell 8k-16k ohm 11mm - PDV-P5001' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P5001-ND.
PHOTOCELL 12K-30K OHM 11MM - PDV-P5002
Order 'photocell 12k-30k ohm 11mm - PDV-P5002' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P5002-ND.
PHOTOCELL 12K-58K OHM 11MM - PDV-P5003
Order 'photocell 12k-58k ohm 11mm - PDV-P5003' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P5003-ND.
PHOTOCELL CONDUCT CDS 0.263X.249 - PDV-P7002
Order 'photocell conduct cds 0.263x.249 - PDV-P7002' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P7002-ND.
PHOTOCELL 15K-60K OHM 7.2MM - PDV-P7004
Order 'photocell 15k-60k ohm 7.2mm - PDV-P7004' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P7004-ND.
PHOTOCELL 3K-11K OHM 5.10MM - PDV-P8001
Order 'photocell 3k-11k ohm 5.10mm - PDV-P8001' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8001-ND.
PHOTOCELL 8K-24K OHM 5.10MM - PDV-P8002
Order 'photocell 8k-24k ohm 5.10mm - PDV-P8002' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8002-ND.
PHOTOCELL 16K-33K OHM 5.10MM - PDV-P8003
Order 'photocell 16k-33k ohm 5.10mm - PDV-P8003' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8003-ND.
PHOTOCELL 40K-120K OHM 5.10MM - PDV-P8005
Order 'photocell 40k-120k ohm 5.10mm - PDV-P8005' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8005-ND.
Send this link via E-Mail
Help With This Screen
