PHOTOCELL CONDUCT CDS 0.263X.249 - PDV-P7002
| Digi-Key Part Number | PDV-P7002-ND |
1 25 100 250 |
2.79000 1.71000 1.48500 1.39500 |
Extended Price
2.79 42.75 148.50 348.75 |
| Manufacturer Part Number | PDV-P7002 | |||
| Description | PHOTOCELL CONDUCT CDS 0.263X.249 | |||
| Quantity Available | 345 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDV-P7002 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Cell Resistance (Min) @ Dark | 500 kOhms @ 10 seconds |
| Cell Resistance @ Illuminance | 4 ~ 20 kOhms @ 10 lux |
| Rise Time (Typ) | 55ms |
| Fall Time (Typ) | 20ms |
| Wavelength | 520nm |
| Voltage - Max | 350 VDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDV P7002 PDVP7002 |
PDV-P7002 Specification Sheet
PHOTOCELL CONDUCT CDS 0.263X.249 - PDV-P7002 (PDV-P7002-ND)
Related parts:PHOTOCELL CONDUCT CDS 0.263X.249 - PDV-P7002
Order 'photocell conduct cds 0.263x.249 - PDV-P7002' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P7002-ND.
PHOTOCELL 100K-200K OHM .89MM - PDV-P2001
Order 'photocell 100k-200k ohm .89mm - PDV-P2001' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P2001-ND.
PHOTOCELL 2K-6K OHM .89MM - PDV-P2002
Order 'photocell 2k-6k ohm .89mm - PDV-P2002' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P2002-ND.
PHOTOCELL 8K-16K OHM 11MM - PDV-P5001
Order 'photocell 8k-16k ohm 11mm - PDV-P5001' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P5001-ND.
PHOTOCELL 12K-30K OHM 11MM - PDV-P5002
Order 'photocell 12k-30k ohm 11mm - PDV-P5002' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P5002-ND.
PHOTOCELL 12K-58K OHM 11MM - PDV-P5003
Order 'photocell 12k-58k ohm 11mm - PDV-P5003' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P5003-ND.
PHOTOCELL 15K-60K OHM 7.2MM - PDV-P7004
Order 'photocell 15k-60k ohm 7.2mm - PDV-P7004' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P7004-ND.
PHOTOCELL 3K-11K OHM 5.10MM - PDV-P8001
Order 'photocell 3k-11k ohm 5.10mm - PDV-P8001' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8001-ND.
PHOTOCELL 8K-24K OHM 5.10MM - PDV-P8002
Order 'photocell 8k-24k ohm 5.10mm - PDV-P8002' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8002-ND.
PHOTOCELL 16K-33K OHM 5.10MM - PDV-P8003
Order 'photocell 16k-33k ohm 5.10mm - PDV-P8003' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8003-ND.
PHOTOCELL 40K-120K OHM 5.10MM - PDV-P8005
Order 'photocell 40k-120k ohm 5.10mm - PDV-P8005' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8005-ND.
PHOTOCELL 80K-240K OHM 5.10MM - PDV-P8006
Order 'photocell 80k-240k ohm 5.10mm - PDV-P8006' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8006-ND.
PHOTOCELL 4K-11K OHM 5.10MM - PDV-P8101
Order 'photocell 4k-11k ohm 5.10mm - PDV-P8101' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8101-ND.
PHOTOCELL 9K-20K OHM 5.10MM - PDV-P8102
Order 'photocell 9k-20k ohm 5.10mm - PDV-P8102' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8102-ND.
PHOTOCELL 16-33KOHM - PDV-P8103
Order 'photocell 16-33kohm - PDV-P8103' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8103-ND.
Send this link via E-Mail
Help With This Screen