Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PHOTOCELL 100K-200K OHM .89MM - PDV-P2001

Digi-Key Part Number PDV-P2001-ND
Price Break
37
Unit Price
4.99541
Extended Price
184.83
Manufacturer Part NumberPDV-P2001
DescriptionPHOTOCELL 100K-200K OHM .89MM
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationPDV-P2001
VendorAdvanced Photonix Inc.
CategorySensors, Sensor Evaluation Kits
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PDV P2001
PDVP2001


Image of PHOTOCELL 100K-200K OHM .89MM - PDV-P2001

PHOTOCELL 100K-200K OHM .89MM - PDV-P2001 (PDV-P2001-ND)

Related parts:
PHOTOCELL 100K-200K OHM .89MM - PDV-P2001
 Order 'photocell 100k-200k ohm .89mm - PDV-P2001' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P2001-ND.
PHOTOCELL 2K-6K OHM .89MM - PDV-P2002
 Order 'photocell 2k-6k ohm .89mm - PDV-P2002' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P2002-ND.
PHOTOCELL 80K-200K OHM 4.20MM - PDV-P9006
 Order 'photocell 80k-200k ohm 4.20mm - PDV-P9006' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9006-ND.
PHOTOCELL 10K-200K OHM 4.20MM - PDV-P9008
 Order 'photocell 10k-200k ohm 4.20mm - PDV-P9008' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P9008-ND.
PHOTOCELL 8K-16K OHM 11MM - PDV-P5001
 Order 'photocell 8k-16k ohm 11mm - PDV-P5001' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P5001-ND.
PHOTOCELL 12K-30K OHM 11MM - PDV-P5002
 Order 'photocell 12k-30k ohm 11mm - PDV-P5002' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P5002-ND.
PHOTOCELL 12K-58K OHM 11MM - PDV-P5003
 Order 'photocell 12k-58k ohm 11mm - PDV-P5003' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P5003-ND.
PHOTOCELL 15K-60K OHM 7.2MM - PDV-P7004
 Order 'photocell 15k-60k ohm 7.2mm - PDV-P7004' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P7004-ND.
PHOTOCELL 3K-11K OHM 5.10MM - PDV-P8001
 Order 'photocell 3k-11k ohm 5.10mm - PDV-P8001' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8001-ND.
PHOTOCELL 8K-24K OHM 5.10MM - PDV-P8002
 Order 'photocell 8k-24k ohm 5.10mm - PDV-P8002' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8002-ND.
PHOTOCELL 16K-33K OHM 5.10MM - PDV-P8003
 Order 'photocell 16k-33k ohm 5.10mm - PDV-P8003' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8003-ND.
PHOTOCELL 40K-120K OHM 5.10MM - PDV-P8005
 Order 'photocell 40k-120k ohm 5.10mm - PDV-P8005' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8005-ND.
PHOTOCELL 80K-240K OHM 5.10MM - PDV-P8006
 Order 'photocell 80k-240k ohm 5.10mm - PDV-P8006' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8006-ND.
PHOTOCELL 4K-11K OHM 5.10MM - PDV-P8101
 Order 'photocell 4k-11k ohm 5.10mm - PDV-P8101' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8101-ND.
PHOTOCELL 9K-20K OHM 5.10MM - PDV-P8102
 Order 'photocell 9k-20k ohm 5.10mm - PDV-P8102' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-P8102-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PHOTO-INTERRUPTER 5MM SLOT PCB - CNA1009H Next: PHOTOCELL 10K-100K OHM 4.20MM - PDV-P9007