220µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 6.3V TPSD227M006R0100
CAP TANT LOESR 220UF 6.3V 20%SMD - TPSD227M006R0100 - Capacitors
| Digi-Key Part Number | 478-3061-2-ND |
500 1000 2500 5000 10000 |
1.27400 1.23900 1.19000 1.12000 1.05000 |
Extended Price
637.00 1239.00 2975.00 5600.00 10500.00 |
| Manufacturer Part Number | TPSD227M006R0100 | |||
| Description | CAP TANT LOESR 220UF 6.3V 20%SMD | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSD227M006R0100 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 100.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSD227M006R0100 TPSD227M006R0100 478 3061 2 ND 47830612ND 478-3061-2 |
TPSD227M006R0100 Specification Sheet
CAP TANT LOESR 220UF 6.3V 20%SMD - TPSD227M006R0100 (478-3061-2-ND) - Capacitors
Related parts 220µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 6.3V TPSD227M006R0100220µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPSD227M006R0100
Order 'cap tant loesr 220uf 6.3v 20%smd - TPSD227M006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3061-1-ND.
220µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 6.3V TPSD227M006R0100
Order 'cap tant loesr 220uf 6.3v 20%smd - TPSD227M006R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3061-2-ND.
220µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPSD227M006R0100
Order 'cap tant loesr 220uf 6.3v 20%smd - TPSD227M006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3061-6-ND.
220µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 6.3V TPSD227M006R0050
Order 'cap tant loesr 220uf 6.3v 20%smd - TPSD227M006R0050' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD227M006R0050-ND.
220µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 6.3V TPSD227M006S0100
Order 'cap tant loesr 220uf 6.3v 20%smd - TPSD227M006S0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD227M006S0100-ND.
220µF Tantalum Capacitor AVX Corporation (VA) 7343-20 (EIA) 6.3V TPMY227M006R0030
Order 'cap tant loesr 220uf 6.3v 20%smd - TPMY227M006R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5256-1-ND.
220µF Tantalum Capacitor AVX Corporation 7343-20 (EIA) 6.3V TPMY227M006R0030
Order 'cap tant loesr 220uf 6.3v 20%smd - TPMY227M006R0030' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5256-2-ND.
220µF Tantalum Capacitor AVX Corporation (VA) 7343-20 (EIA) 6.3V TPMY227M006R0030
Order 'cap tant loesr 220uf 6.3v 20%smd - TPMY227M006R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5256-6-ND.
220µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 6.3V TPSC227K006R0125
Order 'cap tant loesr 220uf 6.3v 10%smd - TPSC227K006R0125' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1768-1-ND.
220µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 6.3V TPSC227K006R0125
Order 'cap tant loesr 220uf 6.3v 10%smd - TPSC227K006R0125' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1768-2-ND.
220µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 6.3V TPSC227K006R0125
Order 'cap tant loesr 220uf 6.3v 10%smd - TPSC227K006R0125' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1768-6-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPSD477M006R0100
Order 'cap tant loesr 470uf 6.3v 20%smd - TPSD477M006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1790-1-ND.
470µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 6.3V TPSD477M006R0100
Order 'cap tant loesr 470uf 6.3v 20%smd - TPSD477M006R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1790-2-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPSD477M006R0100
Order 'cap tant loesr 470uf 6.3v 20%smd - TPSD477M006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1790-6-ND.
470µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 6.3V TPSD477M006R0200
Order 'cap tant loesr 470uf 6.3v 20%smd - TPSD477M006R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1791-1-ND.
Options for 220µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 6.3V TPSD227M006R0100
Send this link via E-Mail
Help With This Screen
