Color IC SENSOR COLOR RGB 5X5-QFN - ADJD-S313-QR999
IC SENSOR COLOR RGB 5X5-QFN - ADJD-S313-QR999
| Digi-Key Part Number | ADJD-S313-QR999-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADJD-S313-QR999 | |||
| Description | IC SENSOR COLOR RGB 5X5-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADJD-S313-QR999 |
| Vendor | Avago Technologies US Inc. |
| Category | Sensors, Transducers |
| Output Type | * |
| Number of Outputs | * |
| Sensing Distance | * |
| Voltage - Supply | * |
| Current - Supply | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADJD S313 QR999 ADJDS313QR999 |
ADJD-S313-QR999 Specification Sheet
IC SENSOR COLOR RGB 5X5-QFN - ADJD-S313-QR999 (ADJD-S313-QR999-ND)
Related parts Color IC SENSOR COLOR RGB 5X5-QFN - ADJD-S313-QR999Color IC SENSOR COLOR RGB 5X5-QFN - ADJD-S313-QR999
Order 'ic sensor color rgb 5x5-qfn - ADJD-S313-QR999' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ADJD-S313-QR999-ND.
Color IC SENSOR COLOR RGB 5X5-QFN - ADJD-E622-QR999
Order 'ic sensor color rgb 5x5-qfn - ADJD-E622-QR999' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ADJD-E622-QR999-ND.
Image, Camera IC SENSOR IMAGE COLOR 280-PGA - MT9M413C36STC
Order 'ic sensor image color 280-pga - MT9M413C36STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1152-ND.
Image, Camera IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022IA7ATC
Order 'ic sensor image vga color 52ibga - MT9V022IA7ATC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1166-ND.
Image, Camera IC SENSOR IMAGE COLOR 48-ILCC - MT9P031I12STC
Order 'ic sensor image color 48-ilcc - MT9P031I12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1262-ND.
Image, Camera IC SENSOR IMAGE COLOR 48-PLCC - MT9T031P12STC
Order 'ic sensor image color 48-plcc - MT9T031P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1264-ND.
Image, Camera IC SENSOR IMAGE VGA COLOR 48LCC - MT9V032C12STC
Order 'ic sensor image vga color 48lcc - MT9V032C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1237-ND.
National Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Tube 6mA 2.5 V ~ 12 V LM1815N/NOPB
Order 'ic amp adaptive sensor 14-dip - LM1815N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1815N-ND.
National Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Tape & Reel (TR) 500µA Voltage LM9044VX/NOPB
Order 'ic amp sensor interface 20-plcc - LM9044VX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM9044VX-ND.
Texas Instruments (VA) Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Cut Tape (CT) 20mA * TPIC8101DWR
Order 'ic knock sensor interface 20soic - TPIC8101DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15132-1-ND.
Intersil Sensor And Detector Interface Integrated Circuit (ics) Engine Knock Signal Processor Tape & Reel (TR) 8mA 4.75 V ~ 5.25 V HIP9011ABT
Order 'ic sensor engine knock 20-soic - HIP9011ABT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP9011ABT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR ROTARY POSITION 8-SOIC - MLX90316EDC
Order 'ic sensor rotary position 8-soic - MLX90316EDC' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316EDCTR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR HALL EFFECT 3-SIP - A1301KUA-T
Order 'ic sensor hall effect 3-sip - A1301KUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1020-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR HALL EFFECT 3-SIP - A1302KUA-T
Order 'ic sensor hall effect 3-sip - A1302KUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1022-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR HALL EFFECT 3-SIP - A1321LUA-T
Order 'ic sensor hall effect 3-sip - A1321LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1024-ND.
Options for Color IC SENSOR COLOR RGB 5X5-QFN - ADJD-S313-QR999
Send this link via E-Mail
Help With This Screen
