Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR VRS 3/8" HIGH OUT 55V - .3025A35 - Sensors, Transducers

Digi-Key Part Number 480-2783-ND
Price Break
1
50
100
500
Unit Price
102.01000
79.60040
76.65220
72.22992
Extended Price
102.01
3980.02
7665.22
36114.96
Manufacturer Part Number.3025A35
DescriptionSENSOR VRS 3/8" HIGH OUT 55V
Quantity Available 1
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information.3025A35
VendorHoneywell Sensing and Control
CategorySensors, Transducers
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Non-Compliant
Other Names 3025A35
3025A35
480 2783 ND
4802783ND
480-2783

.3025A35 Specification Sheet

Image of SENSOR VRS 3/8" HIGH OUT 55V - .3025A35

SENSOR VRS 3/8" HIGH OUT 55V - .3025A35 (480-2783-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR VRS 3/8" HIGH OUT 55V - .3025A35
 Order 'sensor vrs 3/8" high out 55v - .3025A35' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2783-ND.
SENSOR VRS 3/8" HIGH OUT 55V - .3025
 Order 'sensor vrs 3/8" high out 55v - .3025' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2782-ND.
SENSOR VRS 3/8" HIGH OUT 55V - .3025SS13
 Order 'sensor vrs 3/8" high out 55v - .3025SS13' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2784-ND.
SENSOR VRS 5/8" HIGH OUT 190V - .3030A
 Order 'sensor vrs 5/8" high out 190v - .3030A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2775-ND.
SENSOR VRS 5/8" HIGH OUT 190V - .3030AN
 Order 'sensor vrs 5/8" high out 190v - .3030AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2776-ND.
SENSOR VRS 5/8" HIGH OUT 190V - .3030AN25
 Order 'sensor vrs 5/8" high out 190v - .3030AN25' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2777-ND.
SENSOR VRS 5/8" HIGH OUT 190V - .3030AN30
 Order 'sensor vrs 5/8" high out 190v - .3030AN30' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2778-ND.
SENSOR VRS 5/8" HIGH OUT 190V - .3030AN40
 Order 'sensor vrs 5/8" high out 190v - .3030AN40' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2779-ND.
SENSOR VRS 5/8" HIGH OUT 190V - .3030AN50
 Order 'sensor vrs 5/8" high out 190v - .3030AN50' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2780-ND.
SENSOR VRS 5/8" HIGH OUT 190V - .3030S20
 Order 'sensor vrs 5/8" high out 190v - .3030S20' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2781-ND.
SENSOR VRS 5/8" HIGH RES 34V - .3009AN
 Order 'sensor vrs 5/8" high res 34v - .3009AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2785-ND.
SENSOR VRS 5/8" HIGH RES 170V - .3029AN
 Order 'sensor vrs 5/8" high res 170v - .3029AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2786-ND.
SENSOR VRS 5/8" HIGH RES 40V - .3039AN
 Order 'sensor vrs 5/8" high res 40v - .3039AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2787-ND.
SENSOR SST 3/8" HALL EFFECT 20MA - .LCZ260
 Order 'sensor sst 3/8" hall effect 20ma - .LCZ260' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2807-ND.
SENSOR VRS 5/8" PWR OUTPUT 80V - .3044A
 Order 'sensor vrs 5/8" pwr output 80v - .3044A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2788-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR VRS 3/8" HIGH OUT 55V - .3025 Next: SENSOR VRS 3/8" HIGH OUT 55V - .3025SS13