SENSOR VRS 5/8" HIGH OUT 190V - .3030AN25 - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | 480-2777-ND |
1 50 100 500 |
84.53000 66.41260 63.99750 59.16750 |
Extended Price
84.53 3320.63 6399.75 29583.75 |
| Manufacturer Part Number | .3030AN25 | |||
| Description | SENSOR VRS 5/8" HIGH OUT 190V | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | .3030AN25 |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Sensor Evaluation Kits |
| Package Name | Threaded Barrel |
| Mounting Type | Chassis |
| Type | Gear Tooth |
| Output Type | 190V Pk-Pk Min |
| Coil Resistance | 1200.00 Ohms [Max] |
| Inductance | 450.00 mH @ 1.00 kHz |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 121 °C [Max] |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3030AN25 3030AN25 480 2777 ND 4802777ND 480-2777 |
.3030AN25 Specification Sheet
SENSOR VRS 5/8" HIGH OUT 190V - .3030AN25 (480-2777-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:SENSOR VRS 5/8" HIGH OUT 190V - .3030AN25
Order 'sensor vrs 5/8" high out 190v - .3030AN25' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2777-ND.
SENSOR VRS 5/8" HIGH OUT 190V - .3030A
Order 'sensor vrs 5/8" high out 190v - .3030A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2775-ND.
SENSOR VRS 5/8" HIGH OUT 190V - .3030AN
Order 'sensor vrs 5/8" high out 190v - .3030AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2776-ND.
SENSOR VRS 5/8" HIGH OUT 190V - .3030AN30
Order 'sensor vrs 5/8" high out 190v - .3030AN30' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2778-ND.
SENSOR VRS 5/8" HIGH OUT 190V - .3030AN40
Order 'sensor vrs 5/8" high out 190v - .3030AN40' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2779-ND.
SENSOR VRS 5/8" HIGH OUT 190V - .3030AN50
Order 'sensor vrs 5/8" high out 190v - .3030AN50' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2780-ND.
SENSOR VRS 5/8" HIGH OUT 190V - .3030S20
Order 'sensor vrs 5/8" high out 190v - .3030S20' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2781-ND.
SENSOR VRS 5/8" HIGH RES 34V - .3009AN
Order 'sensor vrs 5/8" high res 34v - .3009AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2785-ND.
SENSOR VRS 5/8" HIGH RES 170V - .3029AN
Order 'sensor vrs 5/8" high res 170v - .3029AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2786-ND.
SENSOR VRS 5/8" HIGH RES 40V - .3039AN
Order 'sensor vrs 5/8" high res 40v - .3039AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2787-ND.
SENSOR VRS 3/8" HIGH OUT 55V - .3025
Order 'sensor vrs 3/8" high out 55v - .3025' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2782-ND.
SENSOR VRS 3/8" HIGH OUT 55V - .3025A35
Order 'sensor vrs 3/8" high out 55v - .3025A35' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2783-ND.
SENSOR VRS 3/8" HIGH OUT 55V - .3025SS13
Order 'sensor vrs 3/8" high out 55v - .3025SS13' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2784-ND.
SENSOR VRS 5/8" PWR OUTPUT 80V - .3044A
Order 'sensor vrs 5/8" pwr output 80v - .3044A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2788-ND.
SENSOR VRS 5/8" PWR OUTPUT 300V - .3045A
Order 'sensor vrs 5/8" pwr output 300v - .3045A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2789-ND.
Send this link via E-Mail
Help With This Screen