IC HALL EFFECT SWITCH LP TSOP6 - TLE4917 - Sensors, Transducers
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL EFFECT SWITCH LP TSOP6 - TLE4917
| Digi-Key Part Number | TLE4917-ND |
3000 |
.34146 |
Extended Price
1024.38 |
| Manufacturer Part Number | TLE4917 | |||
| Description | IC HALL EFFECT SWITCH LP TSOP6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLE4917 |
| Vendor | Infineon Technologies |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | 6-TSOP |
| Current - Output (Max) | 1µA |
| Sensing Range | ±7G Trip, ±6G Release |
| Operating Temperature | -40°C ~ 85°C |
| Output Type | Digital, Open Collector |
| Type | Digital Omnipolar Switch |
| Voltage - Supply | 2.4 V ~ 5.5 V |
| Current - Supply | 2.5mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLE4917 TLE4917 |
TLE4917 Specification Sheet
IC HALL EFFECT SWITCH LP TSOP6 - TLE4917 (TLE4917-ND) - Sensors, Transducers
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL EFFECT SWITCH LP TSOP6 - TLE4917IC HALL EFFECT SWITCH LP TSOP6 - TLE4917
Order 'ic hall effect switch lp tsop6 - TLE4917' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4917-ND.
IC HALL EFFECT SWITCH SSO-3-2 - TLE4905L
Order 'ic hall effect switch sso-3-2 - TLE4905L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4905L-ND.
IC HALL EFFECT SWITCH SC59 - TLE4976-1H
Order 'ic hall effect switch sc59 - TLE4976-1H' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4976-1H-ND.
IC HALL EFFECT SWITCH SC59 - TLE4976-1K
Order 'ic hall effect switch sc59 - TLE4976-1K' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4976-1K-ND.
IC HALL EFFECT SWITCH SC59 - TLE4976-2K
Order 'ic hall effect switch sc59 - TLE4976-2K' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4976-2K-ND.
IC HALL EFFECT SWITCH PSSO-3-2 - TLE4935L
Order 'ic hall effect switch psso-3-2 - TLE4935L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4935L-ND.
IC HALL EFFECT SWITCH PSSO-4-1 - TLE4966L
Order 'ic hall effect switch psso-4-1 - TLE4966L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4966L-ND.
IC HALL EFFECT SWITCH TSOT-23 - US5781ESE
Order 'ic hall effect switch tsot-23 - US5781ESE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US5781ESECT-ND.
IC HALL EFFECT SWITCH TSOT-23 - US5781ESE
Order 'ic hall effect switch tsot-23 - US5781ESE' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US5781ESETR-ND.
IC HALL EFFECT SWITCH TO-92UA - US5781EUA
Order 'ic hall effect switch to-92ua - US5781EUA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US5781EUA-ND.
IC HALL EFFECT SWITCH TSOT-23 - US5781LSE
Order 'ic hall effect switch tsot-23 - US5781LSE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US5781LSECT-ND.
IC HALL EFFECT SWITCH TSOT-23 - US5781LSE
Order 'ic hall effect switch tsot-23 - US5781LSE' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US5781LSETR-ND.
IC HALL EFFECT SWITCH TO-92UA - US5781LUA
Order 'ic hall effect switch to-92ua - US5781LUA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US5781LUA-ND.
IC HALL EFFECT SWITCH SOT-23 - A3340LLHLT-T
Order 'ic hall effect switch sot-23 - A3340LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1211-1-ND.
IC HALL EFFECT SWITCH SOT-23 - A3340LLHLT-T
Order 'ic hall effect switch sot-23 - A3340LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1211-2-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL EFFECT SWITCH LP TSOP6 - TLE4917
Send this link via E-Mail
Help With This Screen
