RACK CABINET 29.62 X 24.06X25.5" - 60-2307-RB - Boxes, Enclosures, Racks
Metal, Steel Front and Rear Access, Removable Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack 60-2307-RB
| Digi-Key Part Number | 60-2307-RB-ND |
1 |
993.75000 |
Extended Price
993.75 |
| Manufacturer Part Number | 60-2307-RB | |||
| Description | RACK CABINET 29.62 X 24.06X25.5" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 60-2307-RB |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Blue |
| Features | Front and Rear Access, Removable Door |
| Material | Metal, Steel |
| Dimensions - Panel | 24.000" L x 17.938" W x 21.000" H (609.60mm x 455.63mm x 533.40mm) |
| Dimensions - Overall | 25.500" L x 24.062" W x 29.625" H (647.70mm x 611.17mm x 752.48mm) |
| Weight | 123 lbs (55.80kg) |
| Type | Upright Cabinet Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Steel |
| Mounting Rails | Two Pair |
| Style | Enclosed, Sides |
| Ventilation | Solid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
60 2307 RB 602307RB |
60-2307-RB Specification Sheet
RACK CABINET 29.62 X 24.06X25.5" - 60-2307-RB (60-2307-RB-ND) - Boxes, Enclosures, Racks
Related parts Metal, Steel Front and Rear Access, Removable Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack 60-2307-RBRACK CABINET 29.62 X 24.06X25.5" - 60-2307-RB
Order 'rack cabinet 29.62 x 24.06x25.5" - 60-2307-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2307-RB-ND.
RACK CABINET 29.62 X 24.06X25.5" - 60-2307-GT
Order 'rack cabinet 29.62 x 24.06x25.5" - 60-2307-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2307-GT-ND.
RACK CABINET 40.12 X 24.06X25.5" - 60-2308-RB
Order 'rack cabinet 40.12 x 24.06x25.5" - 60-2308-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2308-RB-ND.
RACK CABINET 50.62 X 24.06X25.5" - 60-2309-RB
Order 'rack cabinet 50.62 x 24.06x25.5" - 60-2309-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2309-RB-ND.
RACK CABINET 61.12 X 24.06X25.5" - 60-2310-RB
Order 'rack cabinet 61.12 x 24.06x25.5" - 60-2310-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2310-RB-ND.
RACK CABINET 69.87 X 24.06X25.5" - 60-2311-RB
Order 'rack cabinet 69.87 x 24.06x25.5" - 60-2311-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2311-RB-ND.
RACK CABINET 78.62 X 24.06X25.5" - 60-2312-RB
Order 'rack cabinet 78.62 x 24.06x25.5" - 60-2312-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2312-RB-ND.
RACK CABINET 87.37 X 24.06X25.5" - 60-2313-RB
Order 'rack cabinet 87.37 x 24.06x25.5" - 60-2313-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2313-RB-ND.
RACK CABINET 40.12 X 24.06X25.5" - 60-2308-GT
Order 'rack cabinet 40.12 x 24.06x25.5" - 60-2308-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2308-GT-ND.
RACK CABINET 50.62 X 24.06X25.5" - 60-2309-GT
Order 'rack cabinet 50.62 x 24.06x25.5" - 60-2309-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2309-GT-ND.
RACK CABINET 61.12 X 24.06X25.5" - 60-2310-GT
Order 'rack cabinet 61.12 x 24.06x25.5" - 60-2310-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2310-GT-ND.
RACK CABINET 69.87 X 24.06X25.5" - 60-2311-GT
Order 'rack cabinet 69.87 x 24.06x25.5" - 60-2311-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2311-GT-ND.
RACK CABINET 78.62 X 24.06X25.5" - 60-2312-GT
Order 'rack cabinet 78.62 x 24.06x25.5" - 60-2312-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2312-GT-ND.
RACK CABINET 87.37 X 24.06X25.5" - 60-2313-GT
Order 'rack cabinet 87.37 x 24.06x25.5" - 60-2313-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2313-GT-ND.
RACK CABINET 29.62 X 24.06 X 22" - 60-2300-RB
Order 'rack cabinet 29.62 x 24.06 x 22" - 60-2300-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2300-RB-ND.
Options for Metal, Steel Front and Rear Access, Removable Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack 60-2307-RB
Send this link via E-Mail
Help With This Screen
