Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - ATS177-PL-B-A
IC HALL SENSOR LATCH 25MA SIP-3L - ATS177-PL-B-A - Sensors, Transducers
| Digi-Key Part Number | ATS177-PL-B-ADI-ND |
1 25 100 250 500 1000 |
1.08000 .74400 .64800 .55200 .48000 .37200 |
Extended Price
1.08 18.60 64.80 138.00 240.00 372.00 |
| Manufacturer Part Number | ATS177-PL-B-A | |||
| Description | IC HALL SENSOR LATCH 25MA SIP-3L | |||
| Quantity Available | 557 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS177-PL-B-A |
| Vendor | Diodes Inc |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | 3-SIP |
| Current - Output (Max) | 10µA |
| Sensing Range | 70G Trip, 70G Release |
| Operating Temperature | -20°C ~ 85°C |
| Output Type | Digital, Open Collector |
| Type | Digital Bipolar Latch |
| Voltage - Supply | 3.5 V ~ 20 V |
| Current - Supply | 10mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS177 PL B A ATS177PLBA ATS177 PL B ADI ND ATS177PLBADIND ATS177-PL-B-ADI |
ATS177-PL-B-A Specification Sheet
IC HALL SENSOR LATCH 25MA SIP-3L - ATS177-PL-B-A (ATS177-PL-B-ADI-ND) - Sensors, Transducers
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - ATS177-PL-B-AMagnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - ATS177-PL-A-A
Order 'ic hall sensor latch 25ma sip-3l - ATS177-PL-A-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ATS177-PL-A-ADICT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - ATS177-PL-A-A
Order 'ic hall sensor latch 25ma sip-3l - ATS177-PL-A-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ATS177-PL-A-ADIDKR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - ATS177-PL-A-A
Order 'ic hall sensor latch 25ma sip-3l - ATS177-PL-A-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ATS177-PL-A-ADITB-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - ATS177-PL-A-B
Order 'ic hall sensor latch 25ma sip-3l - ATS177-PL-A-B' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ATS177-PL-A-BDICT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - ATS177-PL-A-B
Order 'ic hall sensor latch 25ma sip-3l - ATS177-PL-A-B' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ATS177-PL-A-BDIDKR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - ATS177-PL-A-B
Order 'ic hall sensor latch 25ma sip-3l - ATS177-PL-A-B' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ATS177-PL-A-BDITB-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - ATS177-PL-B-A
Order 'ic hall sensor latch 25ma sip-3l - ATS177-PL-B-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ATS177-PL-B-ADI-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - ATS177-PL-B-B
Order 'ic hall sensor latch 25ma sip-3l - ATS177-PL-B-B' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ATS177-PL-B-BDI-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - AH173-PL-A-A
Order 'ic hall sensor latch 25ma sip-3l - AH173-PL-A-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH173-PL-A-ADICT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - AH173-PL-A-A
Order 'ic hall sensor latch 25ma sip-3l - AH173-PL-A-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH173-PL-A-ADIDKR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - AH173-PL-A-A
Order 'ic hall sensor latch 25ma sip-3l - AH173-PL-A-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH173-PL-A-ADITB-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - AH173-PL-A-B
Order 'ic hall sensor latch 25ma sip-3l - AH173-PL-A-B' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH173-PL-A-BDICT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - AH173-PL-A-B
Order 'ic hall sensor latch 25ma sip-3l - AH173-PL-A-B' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH173-PL-A-BDIDKR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - AH173-PL-A-B
Order 'ic hall sensor latch 25ma sip-3l - AH173-PL-A-B' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH173-PL-A-BDITB-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - AH175-PL-A-A
Order 'ic hall sensor latch 25ma sip-3l - AH175-PL-A-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH175-PL-A-ADICT-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR LATCH 25MA SIP-3L - ATS177-PL-B-A
Send this link via E-Mail
Help With This Screen
