Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR BIPO LATCH SIP-3L - AH175-PL-B-A
IC HALL SENSOR BIPO LATCH SIP-3L - AH175-PL-B-A - Sensors, Transducers
| Digi-Key Part Number | AH175-PL-B-A-ND |
1000 |
.54000 |
Extended Price
540.00 |
| Manufacturer Part Number | AH175-PL-B-A | |||
| Description | IC HALL SENSOR BIPO LATCH SIP-3L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AH175-PL-B-A |
| Vendor | Diodes Inc |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | 3-SIP |
| Current - Output (Max) | 25mA |
| Sensing Range | 60G Trip, 60G Release |
| Operating Temperature | -40°C ~ 150°C |
| Output Type | Digital, Open Collector |
| Type | Digital Bipolar Latch |
| Voltage - Supply | 3.5 V ~ 20 V |
| Current - Supply | 6mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AH175 PL B A AH175PLBA |
AH175-PL-B-A Specification Sheet
IC HALL SENSOR BIPO LATCH SIP-3L - AH175-PL-B-A (AH175-PL-B-A-ND) - Sensors, Transducers
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR BIPO LATCH SIP-3L - AH175-PL-B-AMagnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR BIPO LATCH SIP-3L - AH175-PL-B-A
Order 'ic hall sensor bipo latch sip-3l - AH175-PL-B-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH175-PL-B-A-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR BIPO LATCH SIP-3L - AH175-PL-B-B
Order 'ic hall sensor bipo latch sip-3l - AH175-PL-B-B' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH175-PL-B-B-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR BIPO LATCH SIP-3L - AH173-PL-B-A
Order 'ic hall sensor bipo latch sip-3l - AH173-PL-B-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH173-PL-B-A-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR BIPO LATCH SIP-3L - AH173-PL-B-B
Order 'ic hall sensor bipo latch sip-3l - AH173-PL-B-B' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH173-PL-B-B-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR SW UNIPOL SIP-3L - AH182-PL-A
Order 'ic hall sensor sw unipol sip-3l - AH182-PL-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH182-PL-A-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR SW UNIPOL SIP-3L - AH182-PL-B
Order 'ic hall sensor sw unipol sip-3l - AH182-PL-B' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH182-PL-B-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR SW UNIPOL SIP-3L - AH183-PL-A
Order 'ic hall sensor sw unipol sip-3l - AH183-PL-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH183-PL-A-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR SW UNIPOL SIP-3L - AH183-PL-B
Order 'ic hall sensor sw unipol sip-3l - AH183-PL-B' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH183-PL-B-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR SGL 25MA SIP-3L - ATS137-PL-A-A
Order 'ic hall sensor sgl 25ma sip-3l - ATS137-PL-A-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ATS137-PL-A-ADICT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR SGL 25MA SIP-3L - ATS137-PL-A-A
Order 'ic hall sensor sgl 25ma sip-3l - ATS137-PL-A-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ATS137-PL-A-ADIDKR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR SGL 25MA SIP-3L - ATS137-PL-A-A
Order 'ic hall sensor sgl 25ma sip-3l - ATS137-PL-A-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ATS137-PL-A-ADITB-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR SGL 25MA SIP-3L - ATS137-PL-A-B
Order 'ic hall sensor sgl 25ma sip-3l - ATS137-PL-A-B' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ATS137-PL-A-BDITB-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR SGL 25MA SIP-3L - ATS137-PL-B-A
Order 'ic hall sensor sgl 25ma sip-3l - ATS137-PL-B-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ATS137-PL-B-ADICT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR SGL 25MA SIP-3L - ATS137-PL-B-A
Order 'ic hall sensor sgl 25ma sip-3l - ATS137-PL-B-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ATS137-PL-B-ADIDKR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR SGL 25MA SIP-3L - ATS137-PL-B-A
Order 'ic hall sensor sgl 25ma sip-3l - ATS137-PL-B-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ATS137-PL-B-ADI-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL SENSOR BIPO LATCH SIP-3L - AH175-PL-B-A
Send this link via E-Mail
Help With This Screen
