IC SENSOR HALL EFFECT 3-SIP - A1321EUA-T - Sensors, Transducers
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR HALL EFFECT 3-SIP - A1321EUA-T
| Digi-Key Part Number | A1321EUA-T-ND |
2000 |
.65000 |
Extended Price
1300.00 |
| Manufacturer Part Number | A1321EUA-T | |||
| Description | IC SENSOR HALL EFFECT 3-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1321EUA-T |
| Vendor | Allegro Microsystems Inc |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | 3-SIP |
| Current - Output (Max) | 10mA |
| Sensing Range | 5.25mV/G |
| Operating Temperature | -40°C ~ 85°C |
| Output Type | Digital, Differential |
| Type | Linear Field Sensor |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 8mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1321EUA T A1321EUAT |
A1321EUA-T Specification Sheet
IC SENSOR HALL EFFECT 3-SIP - A1321EUA-T (A1321EUA-T-ND) - Sensors, Transducers
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR HALL EFFECT 3-SIP - A1321EUA-TIC SENSOR HALL EFFECT 3-SIP - A1321EUA
Order 'ic sensor hall effect 3-sip - A1321EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1321EUA-ND.
IC SENSOR HALL EFFECT 3-SIP - A1321EUA-T
Order 'ic sensor hall effect 3-sip - A1321EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1321EUA-T-ND.
IC SENSOR HALL EFFECT 3-SIP - A1301KUA-T
Order 'ic sensor hall effect 3-sip - A1301KUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1020-ND.
IC SENSOR HALL EFFECT 3-SIP - A1302KUA-T
Order 'ic sensor hall effect 3-sip - A1302KUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1022-ND.
IC SENSOR HALL EFFECT 3-SIP - A1321LUA-T
Order 'ic sensor hall effect 3-sip - A1321LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1024-ND.
IC SENSOR HALL EFFECT 3-SIP - A1322LUA-T
Order 'ic sensor hall effect 3-sip - A1322LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1026-ND.
IC SENSOR HALL EFFECT 3-SIP - A1323LUA-T
Order 'ic sensor hall effect 3-sip - A1323LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1028-ND.
IC SENSOR HALL EFFECT 3-SIP - A1301EUA-T
Order 'ic sensor hall effect 3-sip - A1301EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1301EUA-T-ND.
IC SENSOR HALL EFFECT 3-SIP - A1302EUA-T
Order 'ic sensor hall effect 3-sip - A1302EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1302EUA-T-ND.
IC SENSOR HALL EFFECT 3-SIP - A1321LUA
Order 'ic sensor hall effect 3-sip - A1321LUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1321LUA-ND.
IC SENSOR HALL EFFECT 3-SIP - A1322EUA
Order 'ic sensor hall effect 3-sip - A1322EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1322EUA-ND.
IC SENSOR HALL EFFECT 3-SIP - A1322EUA-T
Order 'ic sensor hall effect 3-sip - A1322EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1322EUA-T-ND.
IC SENSOR HALL EFFECT 3-SIP - A1322LUA
Order 'ic sensor hall effect 3-sip - A1322LUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1322LUA-ND.
IC SENSOR HALL EFFECT 3-SIP - A1323EUA
Order 'ic sensor hall effect 3-sip - A1323EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1323EUA-ND.
IC SENSOR HALL EFFECT 3-SIP - A1323EUA-T
Order 'ic sensor hall effect 3-sip - A1323EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1323EUA-T-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR HALL EFFECT 3-SIP - A1321EUA-T
Send this link via E-Mail
Help With This Screen
