IC SWITCH HALL EFFECT UNI 3-SIP - A1140LUA - Sensors, Transducers
| Digi-Key Part Number | A1140LUA-ND |
2500 |
.66150 |
Extended Price
1653.75 |
| Manufacturer Part Number | A1140LUA | |||
| Description | IC SWITCH HALL EFFECT UNI 3-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A1140LUA |
| Vendor | Allegro Microsystems Inc |
| Category | Sensors, Transducers |
| Features | Regulated Voltage |
| Package / Case | 3-SIP |
| Current - Output (Max) | - |
| Sensing Range | 110G Trip, 205G Release |
| Operating Temperature | -40°C ~ 150°C |
| Output Type | Digital, Differential |
| Type | Digital Unipolar Switch |
| Voltage - Supply | 3.5 V ~ 24 V |
| Current - Supply | 5mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1140LUA A1140LUA |
A1140LUA Specification Sheet
IC SWITCH HALL EFFECT UNI 3-SIP - A1140LUA (A1140LUA-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC SWITCH HALL EFFECT UNI 3-SIP - A1140LUA
Order 'ic switch hall effect uni 3-sip - A1140LUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1140LUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1140EUA
Order 'ic switch hall effect uni 3-sip - A1140EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1140EUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1140EUA-T
Order 'ic switch hall effect uni 3-sip - A1140EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1140EUA-T-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1142EUA
Order 'ic switch hall effect uni 3-sip - A1142EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1142EUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1142EUA-T
Order 'ic switch hall effect uni 3-sip - A1142EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1142EUA-T-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1142LUA
Order 'ic switch hall effect uni 3-sip - A1142LUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1142LUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1142LUA-T
Order 'ic switch hall effect uni 3-sip - A1142LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1142LUA-T-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1143EUA
Order 'ic switch hall effect uni 3-sip - A1143EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143EUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1143EUA-T
Order 'ic switch hall effect uni 3-sip - A1143EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143EUA-T-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1143LUA
Order 'ic switch hall effect uni 3-sip - A1143LUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143LUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1143LUA-T
Order 'ic switch hall effect uni 3-sip - A1143LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143LUA-T-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1145EUA
Order 'ic switch hall effect uni 3-sip - A1145EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1145EUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1145EUA-T
Order 'ic switch hall effect uni 3-sip - A1145EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1145EUA-T-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1145LUA
Order 'ic switch hall effect uni 3-sip - A1145LUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1145LUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1145LUA-T
Order 'ic switch hall effect uni 3-sip - A1145LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1145LUA-T-ND.
Send this link via E-Mail
Help With This Screen
