Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A1140ELHLT-T
IC SWITCH HALL EFFECT SOT-23W - A1140ELHLT-T - Sensors, Transducers
| Digi-Key Part Number | A1140ELHLT-T-ND |
3000 |
.50000 |
Extended Price
1500.00 |
| Manufacturer Part Number | A1140ELHLT-T | |||
| Description | IC SWITCH HALL EFFECT SOT-23W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1140ELHLT-T |
| Vendor | Allegro Microsystems Inc |
| Category | Sensors, Transducers |
| Features | Regulated Voltage |
| Package / Case | 3-SIP |
| Current - Output (Max) | - |
| Sensing Range | 110G Trip, 205G Release |
| Operating Temperature | -40°C ~ 85°C |
| Output Type | Digital, Differential |
| Type | Digital Unipolar Switch |
| Voltage - Supply | 3.5 V ~ 24 V |
| Current - Supply | 5mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1140ELHLT T A1140ELHLTT |
A1140ELHLT-T Specification Sheet
IC SWITCH HALL EFFECT SOT-23W - A1140ELHLT-T (A1140ELHLT-T-ND) - Sensors, Transducers
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A1140ELHLT-TMagnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A1140ELHLT-T
Order 'ic switch hall effect sot-23w - A1140ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1140ELHLT-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A1101ELHLT-T
Order 'ic switch hall effect sot-23w - A1101ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1101ELHLT-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A1102ELHLT-T
Order 'ic switch hall effect sot-23w - A1102ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1102ELHLT-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A1103ELHLT-T
Order 'ic switch hall effect sot-23w - A1103ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1103ELHLT-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A1104ELHLT-T
Order 'ic switch hall effect sot-23w - A1104ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1104ELHLT-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A1104LLHLT-T
Order 'ic switch hall effect sot-23w - A1104LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1104LLHLT-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A1106ELHLT-T
Order 'ic switch hall effect sot-23w - A1106ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1106ELHLT-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A1106LLHLT-T
Order 'ic switch hall effect sot-23w - A1106LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1106LLHLT-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A3280ELT-T
Order 'ic switch hall effect sot-23w - A3280ELT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3280ELT-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A3280ELHLT
Order 'ic switch hall effect sot-23w - A3280ELHLT' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3280ELHLT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A3280ELHLT-T
Order 'ic switch hall effect sot-23w - A3280ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3280ELHLT-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A3280LLHLT
Order 'ic switch hall effect sot-23w - A3280LLHLT' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3280LLHLT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A3281ELHLT
Order 'ic switch hall effect sot-23w - A3281ELHLT' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3281ELHLT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A3281ELHLT-T
Order 'ic switch hall effect sot-23w - A3281ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3281ELHLT-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A3281LLHLT
Order 'ic switch hall effect sot-23w - A3281LLHLT' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3281LLHLT-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT SOT-23W - A1140ELHLT-T
Send this link via E-Mail
Help With This Screen
