SENSOR ANALOG SS HI SENSITIVITY - SS94A1F - Sensors, Transducers
| Digi-Key Part Number | 480-2009-ND |
1 10 25 50 100 250 500 1000 2500 |
20.15000 15.42600 14.56960 13.65060 13.06180 12.55324 11.95548 11.53615 11.15250 |
Extended Price
20.15 154.26 364.24 682.53 1306.18 3138.31 5977.74 11536.15 27881.25 |
| Manufacturer Part Number | SS94A1F | |||
| Description | SENSOR ANALOG SS HI SENSITIVITY | |||
| Quantity Available | 321 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SS94A1F |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Package / Case | 3-SIP |
| Packaging | Bulk |
| Voltage - Supply | 12V |
| Current | 30mA |
| Operational Type | Linear |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SS94A1F SS94A1F 480 2009 ND 4802009ND 480-2009 |
SS94A1F Specification Sheet
SENSOR ANALOG SS HI SENSITIVITY - SS94A1F (480-2009-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR ANALOG SS HI SENSITIVITY - SS94A1F
Order 'sensor analog ss hi sensitivity - SS94A1F' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2009-ND.
SENSOR ANALOG SS GEN PURPOSE - SS94A1
Order 'sensor analog ss gen purpose - SS94A1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2008-ND.
IC CONTROLLER PREC MOTION 24SOIC - LM629M-8/NOPB
Order 'ic controller prec motion 24soic - LM629M-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629M-8-ND.
IC CONTROLLER PREC MOTION 28-DIP - LM629N-8/NOPB
Order 'ic controller prec motion 28-dip - LM629N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629N-8-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260Q
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260Q' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260Q-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260QT
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260QT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260QT-ND.
SENSOR CURRENT 6A 5V UNI TH - LTS 6-NP
Order 'sensor current 6a 5v uni th - LTS 6-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1000-ND.
SENSOR CURRENT 25A 5V UNI TH - LTS 25-NP
Order 'sensor current 25a 5v uni th - LTS 25-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1002-ND.
SENSOR CURRENT 50A UNI TH - LA 55-P
Order 'sensor current 50a uni th - LA 55-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1010-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Company. Digi-Key part number KAC-9618-ND.
SENSR OPTO TRANS 1.27MM REFL PCB - QRD1114
Order 'sensr opto trans 1.27mm refl pcb - QRD1114' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QRD1114-ND.
SENSOR MAGNETIC 3-AXIS 16-PLCC - HMC1053
Order 'sensor magnetic 3-axis 16-plcc - HMC1053' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1035-5-ND.
IC SENSOR CAM HALL EFFECT UA - MLX90217LUA
Order 'ic sensor cam hall effect ua - MLX90217LUA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90217LUA-ND.
SENSOR DIST MEASUR 80CM ANLG - GP2D12J0000F
Order 'sensor dist measur 80cm anlg - GP2D12J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2046-ND.
SENSOR DIST MEASUR 80CM ANLG - GP2Y0A21YK0F
Order 'sensor dist measur 80cm anlg - GP2Y0A21YK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2063-ND.
Send this link via E-Mail
Help With This Screen
