SENSORS MAGNETIC FIELD 8SOIC - AAH002-02 - Sensors, Transducers
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AAH002-02
| Digi-Key Part Number | 391-1029-5-ND |
92 |
12.15000 |
Extended Price
1117.80 |
| Manufacturer Part Number | AAH002-02 | |||
| Description | SENSORS MAGNETIC FIELD 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AAH002-02
| Technical/Catalog Information | AAH002-02 |
| Vendor | NVE Corp/Sensor Products |
| Category | Sensors, Transducers |
| Features | Regulated Voltage |
| Package / Case | 8-SOIC |
| Current - Output (Max) | - |
| Sensing Range | ±3Oe |
| Operating Temperature | -50°C ~ 125°C |
| Output Type | Analog |
| Type | Special Purpose |
| Voltage - Supply | 5 Vdc ~ 12 Vdc |
| Current - Supply | - |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AAH002 02 AAH00202 391 1029 5 ND 39110295ND 391-1029-5 |
AAH002-02 Specification Sheet
SENSORS MAGNETIC FIELD 8SOIC - AAH002-02 (391-1029-5-ND) - Sensors, Transducers
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AAH002-02SENSORS MAGNETIC FIELD 8SOIC - AAH002-02
Order 'sensors magnetic field 8soic - AAH002-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1029-5-ND.
SENSORS MAGNETIC FIELD 8SOIC - AA002-02
Order 'sensors magnetic field 8soic - AA002-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1000-ND.
SENSORS MAGNETIC FIELD 8SOIC - AA004-02
Order 'sensors magnetic field 8soic - AA004-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1001-ND.
SENSORS MAGNETIC FIELD 8SOIC - AAL002-02
Order 'sensors magnetic field 8soic - AAL002-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1028-5-ND.
SENSORS MAGNETIC FIELD 8SOIC - AB001-02
Order 'sensors magnetic field 8soic - AB001-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AB001-02-ND.
SENSORS MAGNETIC FIELD 8SOIC - AAH002-02E
Order 'sensors magnetic field 8soic - AAH002-02E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1046-5-ND.
SENSORS MAGNETIC FIELD 8SOIC - AA002-02E
Order 'sensors magnetic field 8soic - AA002-02E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1045-5-ND.
SENSORS MAGNETIC FIELD 8SOIC - AAL002-02E
Order 'sensors magnetic field 8soic - AAL002-02E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1047-5-ND.
SENSORS MAGNETIC FIELD 8SOIC - AA003-02E
Order 'sensors magnetic field 8soic - AA003-02E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1048-5-ND.
SENSORS MAGNETIC FIELD 8SOIC - AA004-02E
Order 'sensors magnetic field 8soic - AA004-02E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1050-5-ND.
SENSORS MAGNETIC FIELD 8SOIC - AA005-02E
Order 'sensors magnetic field 8soic - AA005-02E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1052-5-ND.
SENSORS MAGNETIC FIELD 8-SOIC - AA003-02
Order 'sensors magnetic field 8-soic - AA003-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1019-5-ND.
SENSORS MAGNETIC FIELD LP 8-SOIC - AA006-02
Order 'sensors magnetic field lp 8-soic - AA006-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1020-5-ND.
SENSOR MAG SW 20G CROS AXS 8SOIC - AD021-02
Order 'sensor mag sw 20g cros axs 8soic - AD021-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD021-02-ND.
SENSOR MAG SW 40G CROS AXS 8SOIC - AD022-02
Order 'sensor mag sw 40g cros axs 8soic - AD022-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD022-02-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AAH002-02
Send this link via E-Mail
Help With This Screen
