MODULE DIG COMPASS W/CASE RS232 - HMR3000-D21-232 - Sensors, Transducers
| Digi-Key Part Number | 342-1025-ND |
1 |
675.00000 |
Extended Price
675.00 |
| Manufacturer Part Number | HMR3000-D21-232 | |||
| Description | MODULE DIG COMPASS W/CASE RS232 | |||
| Quantity Available | 33 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HMR3000-D21-232 |
| Vendor | Honeywell Microelectronics & Precision Sensors |
| Category | Sensors, Transducers |
| Type | Digital Compass |
| For Measuring | Heading, Pitch and Roll |
| Axis | 3 |
| Measuring Range | ±1 Gauss, ±40° |
| Resolution | 1 µGauss, 0.1° |
| Interface | RS-232, RS-485 |
| Package / Case | Module with Case |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HMR3000 D21 232 HMR3000D21232 342 1025 ND 3421025ND 342-1025 |
HMR3000-D21-232 Specification Sheet
MODULE DIG COMPASS W/CASE RS232 - HMR3000-D21-232 (342-1025-ND) - Sensors, Transducers
Related parts Sensors, Transducers:MODULE DIG COMPASS W/CASE RS232 - HMR3000-D21-232
Order 'module dig compass w/case rs232 - HMR3000-D21-232' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1025-ND.
MODULE DIG COMPASS UART 3 AXIS - HMR3300
Order 'module dig compass uart 3 axis - HMR3300' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1032-ND.
MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S
Order 'module power entry 5a gp 1v sw - 5EFM1S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1021-ND.
BASIC STAMP II MODULE - BS2-IC
Order 'basic stamp ii module - BS2-IC' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number STAMP2-ND.
MODULE RABBITCORE RCM3000 - 20-101-0507
Order 'module rabbitcore rcm3000 - 20-101-0507' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1093-ND.
MODULE RABBITCORE RCM3110 - 20-101-0518
Order 'module rabbitcore rcm3110 - 20-101-0518' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1096-ND.
MODULE RABBITCORE RCM3200 - 20-101-0520
Order 'module rabbitcore rcm3200 - 20-101-0520' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1097-ND.
RFID 2000 READER 134.2KHZ RS232 - RI-STU-MB2A-03
Order 'rfid 2000 reader 134.2khz rs232 - RI-STU-MB2A-03' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1026-ND.
RFID 2000 RDR 134.2K 232/422/485 - RI-STU-251B-01
Order 'rfid 2000 rdr 134.2k 232/422/485 - RI-STU-251B-01' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1028-ND.
MODULE VF DISPLAY 16X2 5MM CHAR - CU16025ECPB-W6J
Order 'module vf display 16x2 5mm char - CU16025ECPB-W6J' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1019-ND.
MODULE VF DISPLAY 20X4 5MM CHAR - CU20045SCPB-W5J
Order 'module vf display 20x4 5mm char - CU20045SCPB-W5J' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1020-ND.
LCD MODULE 20X2 CHARACTER W/LED - LCM-S02002DSF
Order 'lcd module 20x2 character w/led - LCM-S02002DSF' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1762-ND.
LCD MODULE 40X4 HI CONT STD LED - DMC-40457NY-LY-B-CKN
Order 'lcd module 40x4 hi cont std led - DMC-40457NY-LY-B-CKN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1303-ND.
MODULE VF GRAPHIC DISPLAY 128X32 - GU128X32-800B
Order 'module vf graphic display 128x32 - GU128X32-800B' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1059-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NBU-FW-BD
Order 'lcd graphic module 240x64 pixel - DMF-5010NBU-FW-BD' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1132-ND.
Send this link via E-Mail
Help With This Screen
