RACK CABINET 61.12 X 24.06 X 22" - 60-2303-RB - Boxes, Enclosures, Racks
Metal, Steel Front and Rear Access, Removable Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack 60-2303-RB
| Digi-Key Part Number | 60-2303-RB-ND |
1 |
1289.33000 |
Extended Price
1289.33 |
| Manufacturer Part Number | 60-2303-RB | |||
| Description | RACK CABINET 61.12 X 24.06 X 22" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 60-2303-RB |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Blue |
| Features | Front and Rear Access, Removable Door |
| Material | Metal, Steel |
| Dimensions - Panel | 20.500" L x 17.938" W x 52.500" H (520.70mm x 455.63mm x 1333.50mm) |
| Dimensions - Overall | 22.000" L x 24.062" W x 61.125" H (558.80mm x 611.17mm x 1552.58mm) |
| Weight | 189 lbs (85.73kg) |
| Type | Upright Cabinet Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Steel |
| Mounting Rails | Two Pair |
| Style | Enclosed, Sides |
| Ventilation | Solid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
60 2303 RB 602303RB |
60-2303-RB Specification Sheet
RACK CABINET 61.12 X 24.06 X 22" - 60-2303-RB (60-2303-RB-ND) - Boxes, Enclosures, Racks
Related parts Metal, Steel Front and Rear Access, Removable Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack 60-2303-RBRACK CABINET 61.12 X 24.06 X 22" - 60-2303-RB
Order 'rack cabinet 61.12 x 24.06 x 22" - 60-2303-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2303-RB-ND.
RACK CABINET 61.12 X 24.06 X 22" - 60-2303-GT
Order 'rack cabinet 61.12 x 24.06 x 22" - 60-2303-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2303-GT-ND.
RACK CABINET 29.62 X 24.06 X 22" - 60-2300-RB
Order 'rack cabinet 29.62 x 24.06 x 22" - 60-2300-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2300-RB-ND.
RACK CABINET 40.12 X 24.06 X 22" - 60-2301-RB
Order 'rack cabinet 40.12 x 24.06 x 22" - 60-2301-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2301-RB-ND.
RACK CABINET 50.62 X 24.06 X 22" - 60-2302-RB
Order 'rack cabinet 50.62 x 24.06 x 22" - 60-2302-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2302-RB-ND.
RACK CABINET 69.87 X 24.06 X 22" - 60-2304-RB
Order 'rack cabinet 69.87 x 24.06 x 22" - 60-2304-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2304-RB-ND.
RACK CABINET 78.62 X 24.06 X 22" - 60-2305-RB
Order 'rack cabinet 78.62 x 24.06 x 22" - 60-2305-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2305-RB-ND.
RACK CABINET 87.37 X 24.06 X 22" - 60-2306-RB
Order 'rack cabinet 87.37 x 24.06 x 22" - 60-2306-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2306-RB-ND.
RACK CABINET 29.62 X 24.06 X 22" - 60-2300-GT
Order 'rack cabinet 29.62 x 24.06 x 22" - 60-2300-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2300-GT-ND.
RACK CABINET 40.12 X 24.06 X 22" - 60-2301-GT
Order 'rack cabinet 40.12 x 24.06 x 22" - 60-2301-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2301-GT-ND.
RACK CABINET 50.62 X 24.06 X 22" - 60-2302-GT
Order 'rack cabinet 50.62 x 24.06 x 22" - 60-2302-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2302-GT-ND.
RACK CABINET 69.87 X 24.06 X 22" - 60-2304-GT
Order 'rack cabinet 69.87 x 24.06 x 22" - 60-2304-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2304-GT-ND.
RACK CABINET 78.62 X 24.06 X 22" - 60-2305-GT
Order 'rack cabinet 78.62 x 24.06 x 22" - 60-2305-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2305-GT-ND.
RACK CABINET 87.37 X 24.06 X 22" - 60-2306-GT
Order 'rack cabinet 87.37 x 24.06 x 22" - 60-2306-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2306-GT-ND.
RACK CABINET 61.12 X 24.06X25.5" - 60-2310-GT
Order 'rack cabinet 61.12 x 24.06x25.5" - 60-2310-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2310-GT-ND.
Options for Metal, Steel Front and Rear Access, Removable Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack 60-2303-RB
Send this link via E-Mail
Help With This Screen
