CAP TANT LOESR .22UF 50V 10% SMD - TPSA224K050R7000
| Digi-Key Part Number | 478-2419-2-ND |
2000 6000 10000 24000 48000 |
.34000 .33000 .32000 .30000 .28000 |
Extended Price
680.00 1980.00 3200.00 7200.00 13440.00 |
| Manufacturer Part Number | TPSA224K050R7000 | |||
| Description | CAP TANT LOESR .22UF 50V 10% SMD | |||
| Quantity Available | 18000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSA224K050R7000 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Series | TPS |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 7.000 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSA224K050R7000 TPSA224K050R7000 478 2419 2 ND 47824192ND 478-2419-2 |
TPSA224K050R7000 Specification Sheet
CAP TANT LOESR .22UF 50V 10% SMD - TPSA224K050R7000 (478-2419-2-ND)
Related parts:CAP TANT LOESR .22UF 50V 10% SMD - TPSA224K050R7000
Order 'cap tant loesr .22uf 50v 10% smd - TPSA224K050R7000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2419-1-ND.
CAP TANT LOESR .22UF 50V 10% SMD - TPSA224K050R7000
Order 'cap tant loesr .22uf 50v 10% smd - TPSA224K050R7000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2419-2-ND.
CAP TANT LOESR .22UF 50V 10% SMD - TPSA224K050R7000
Order 'cap tant loesr .22uf 50v 10% smd - TPSA224K050R7000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2419-6-ND.
CAP TANT LOESR 2.2UF 50V 10% SMD - TPSD225K050R1200
Order 'cap tant loesr 2.2uf 50v 10% smd - TPSD225K050R1200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2420-1-ND.
CAP TANT LOESR 2.2UF 50V 10% SMD - TPSD225K050R1200
Order 'cap tant loesr 2.2uf 50v 10% smd - TPSD225K050R1200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2420-2-ND.
CAP TANT LOESR 2.2UF 50V 10% SMD - TPSD225K050R1200
Order 'cap tant loesr 2.2uf 50v 10% smd - TPSD225K050R1200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2420-6-ND.
CAP TANT LOESR 22UF 50V 10% SMD - TPME226K050R0075
Order 'cap tant loesr 22uf 50v 10% smd - TPME226K050R0075' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME226K050R0075-ND.
CAP TANT LOESR 22UF 50V 10% SMD - TPME226K050R0100
Order 'cap tant loesr 22uf 50v 10% smd - TPME226K050R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME226K050R0100-ND.
CAP TANT LOESR .22UF 50V 10% SMD - TPSA224K050A7000
Order 'cap tant loesr .22uf 50v 10% smd - TPSA224K050A7000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA224K050A7000-ND.
CAP TANT LOESR 2.2UF 50V 10% SMD - TPSD225K050Y1200
Order 'cap tant loesr 2.2uf 50v 10% smd - TPSD225K050Y1200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD225K050Y1200-ND.
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010R0400
Order 'cap tant loesr 22uf 10v 10% smd - TPSB226K010R0400' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2393-1-ND.
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010R0400
Order 'cap tant loesr 22uf 10v 10% smd - TPSB226K010R0400' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2393-2-ND.
CAP TANT LOESR 2.2UF 16V 10% SMD - TPSA225K016R1800
Order 'cap tant loesr 2.2uf 16v 10% smd - TPSA225K016R1800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2394-1-ND.
CAP TANT LOESR 2.2UF 16V 10% SMD - TPSA225K016R1800
Order 'cap tant loesr 2.2uf 16v 10% smd - TPSA225K016R1800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2394-2-ND.
CAP TANT LOESR 2.2UF 20V 10% SMD - TPSA225K020R3000
Order 'cap tant loesr 2.2uf 20v 10% smd - TPSA225K020R3000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2400-1-ND.
Send this link via E-Mail
Help With This Screen