Keywords:





RACK CABINET 50.62 X 24.06 X 22" - 60-2302-RB - Boxes, Enclosures, Racks

Digi-Key Part Number 60-2302-RB-ND
Price Break
1
Unit Price
1179.45000
Extended Price
1179.45
Manufacturer Part Number60-2302-RB
DescriptionRACK CABINET 50.62 X 24.06 X 22"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information60-2302-RB
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlue
FeaturesFront and Rear Access, Removable Door
MaterialMetal, Steel
Dimensions - Panel20.500" L x 17.938" W x 42.000" H (520.70mm x 455.63mm x 1066.80mm)
Dimensions - Overall22.000" L x 24.062" W x 50.625" H (558.80mm x 611.17mm x 1285.88mm)
Weight162 lbs (73.48kg)
TypeUpright Cabinet Rack
Shipping InfoDrop shipped from the Manufacturer's Warehouse
DoorSteel
Mounting RailsTwo Pair
StyleEnclosed, Sides
VentilationSolid
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 60 2302 RB
602302RB

60-2302-RB Specification Sheet

Image of RACK CABINET 50.62 X 24.06 X 22" - 60-2302-RB

RACK CABINET 50.62 X 24.06 X 22" - 60-2302-RB (60-2302-RB-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
RACK CABINET 50.62 X 24.06 X 22" - 60-2302-RB
 Order 'rack cabinet 50.62 x 24.06 x 22" - 60-2302-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2302-RB-ND.
RACK CABINET 50.62 X 24.06 X 22" - 60-2302-GT
 Order 'rack cabinet 50.62 x 24.06 x 22" - 60-2302-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2302-GT-ND.
RACK CABINET 29.62 X 24.06 X 22" - 60-2300-RB
 Order 'rack cabinet 29.62 x 24.06 x 22" - 60-2300-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2300-RB-ND.
RACK CABINET 40.12 X 24.06 X 22" - 60-2301-RB
 Order 'rack cabinet 40.12 x 24.06 x 22" - 60-2301-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2301-RB-ND.
RACK CABINET 61.12 X 24.06 X 22" - 60-2303-RB
 Order 'rack cabinet 61.12 x 24.06 x 22" - 60-2303-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2303-RB-ND.
RACK CABINET 69.87 X 24.06 X 22" - 60-2304-RB
 Order 'rack cabinet 69.87 x 24.06 x 22" - 60-2304-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2304-RB-ND.
RACK CABINET 78.62 X 24.06 X 22" - 60-2305-RB
 Order 'rack cabinet 78.62 x 24.06 x 22" - 60-2305-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2305-RB-ND.
RACK CABINET 87.37 X 24.06 X 22" - 60-2306-RB
 Order 'rack cabinet 87.37 x 24.06 x 22" - 60-2306-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2306-RB-ND.
RACK CABINET 29.62 X 24.06 X 22" - 60-2300-GT
 Order 'rack cabinet 29.62 x 24.06 x 22" - 60-2300-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2300-GT-ND.
RACK CABINET 40.12 X 24.06 X 22" - 60-2301-GT
 Order 'rack cabinet 40.12 x 24.06 x 22" - 60-2301-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2301-GT-ND.
RACK CABINET 61.12 X 24.06 X 22" - 60-2303-GT
 Order 'rack cabinet 61.12 x 24.06 x 22" - 60-2303-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2303-GT-ND.
RACK CABINET 69.87 X 24.06 X 22" - 60-2304-GT
 Order 'rack cabinet 69.87 x 24.06 x 22" - 60-2304-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2304-GT-ND.
RACK CABINET 78.62 X 24.06 X 22" - 60-2305-GT
 Order 'rack cabinet 78.62 x 24.06 x 22" - 60-2305-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2305-GT-ND.
RACK CABINET 87.37 X 24.06 X 22" - 60-2306-GT
 Order 'rack cabinet 87.37 x 24.06 x 22" - 60-2306-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2306-GT-ND.
RACK CABINET 50.62 X24.06X30.75" - 30-2302-RB
 Order 'rack cabinet 50.62 x24.06x30.75" - 30-2302-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2302-RB-ND.

Send this link via E-Mail
Help With This Screen

RACK CABINET 50.62 X 24.06 X 22" - 60-2302-RB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RACK CABINET 50.62 X 24.06 X 22" - 60-2302-GT Next: RACK CABINET 50.62 X 24.06X25.5" - 60-2309-GT
RACK CABINET 50.62 X 24.06 X 22" - 60-2302-RB