CAP TANT LOESR 47UF 35V 10% SMD - TPSE476K035R0250 - Capacitors
| Digi-Key Part Number | 478-2417-1-ND |
1 10 100 |
11.65000 10.13600 8.85400 |
Extended Price
11.65 101.36 885.40 |
| Manufacturer Part Number | TPSE476K035R0250 | |||
| Description | CAP TANT LOESR 47UF 35V 10% SMD | |||
| Quantity Available | 8235 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSE476K035R0250 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 250.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSE476K035R0250 TPSE476K035R0250 478 2417 1 ND 47824171ND 478-2417-1 |
TPSE476K035R0250 Specification Sheet
CAP TANT LOESR 47UF 35V 10% SMD - TPSE476K035R0250 (478-2417-1-ND) - Capacitors
Related parts Capacitors :CAP TANT LOESR 47UF 35V 10% SMD - TPSE476K035R0250
Order 'cap tant loesr 47uf 35v 10% smd - TPSE476K035R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2417-1-ND.
CAP TANT LOESR 47UF 35V 10% SMD - TPSE476K035R0250
Order 'cap tant loesr 47uf 35v 10% smd - TPSE476K035R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2417-6-ND.
CAP TANT LOESR 47UF 35V 10% SMD - TPSE476K035R0250
Order 'cap tant loesr 47uf 35v 10% smd - TPSE476K035R0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2417-2-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1772-1-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1772-6-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSB475K035R0700
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSB475K035R0700' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3106-1-ND.
CAP TANT LOESR 47UF 35V 10% SMD - TPME476K035R0065
Order 'cap tant loesr 47uf 35v 10% smd - TPME476K035R0065' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3308-1-ND.
CAP TANT LOESR 47UF 35V 10% SMD - TPME476K035R0055
Order 'cap tant loesr 47uf 35v 10% smd - TPME476K035R0055' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3643-1-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSB475K035R0700
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSB475K035R0700' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3106-6-ND.
CAP TANT LOESR 47UF 35V 10% SMD - TPME476K035R0065
Order 'cap tant loesr 47uf 35v 10% smd - TPME476K035R0065' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3308-6-ND.
CAP TANT LOESR 47UF 35V 10% SMD - TPME476K035R0055
Order 'cap tant loesr 47uf 35v 10% smd - TPME476K035R0055' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3643-6-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1772-2-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSB475K035R0700
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSB475K035R0700' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3106-2-ND.
CAP TANT LOESR 47UF 35V 10% SMD - TPME476K035R0065
Order 'cap tant loesr 47uf 35v 10% smd - TPME476K035R0065' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3308-2-ND.
CAP TANT LOESR 47UF 35V 10% SMD - TPME476K035R0055
Order 'cap tant loesr 47uf 35v 10% smd - TPME476K035R0055' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3643-2-ND.
Send this link via E-Mail
Help With This Screen
