Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MODULE LVDT/RVDT SIGNAL COND 3V - 3B17-01

Digi-Key Part Number 3B17-01-ND
Price Break
Unit Price
Extended Price
Manufacturer Part Number3B17-01
DescriptionMODULE LVDT/RVDT SIGNAL COND 3V
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information3B17-01
VendorAnalog Devices Inc.
CategorySensors, Sensor Evaluation Kits
RoHS StatusRoHS Non-Compliant
Other Names 3B17 01
3B1701

3B17-01 Specification Sheet

Image of MODULE LVDT/RVDT SIGNAL COND 3V - 3B17-01

MODULE LVDT/RVDT SIGNAL COND 3V - 3B17-01 (3B17-01-ND)

Related parts:
MODULE LVDT/RVDT SIGNAL COND 3V - 3B17-01
 Order 'module lvdt/rvdt signal cond 3v - 3B17-01' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 3B17-01-ND.
MODULE LVDT/RVDT SIGNAL COND 3V - 3B17-D-01
 Order 'module lvdt/rvdt signal cond 3v - 3B17-D-01' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 3B17-D-01-ND.
MODULE LVDT/RVDT SIGNAL COND 5V - 3B17-02
 Order 'module lvdt/rvdt signal cond 5v - 3B17-02' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 3B17-02-ND.
MODULE LVDT/RVDT SIGNAL COND 5V - 3B17-03
 Order 'module lvdt/rvdt signal cond 5v - 3B17-03' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 3B17-03-ND.
MODULE LVDT/RVDT SIGNAL COND 1V - 3B17-04
 Order 'module lvdt/rvdt signal cond 1v - 3B17-04' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 3B17-04-ND.
MODULE LVDT/RVDT SIGNAL COND 5V - 3B17-D-02
 Order 'module lvdt/rvdt signal cond 5v - 3B17-D-02' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 3B17-D-02-ND.
MODULE LVDT/RVDT SIGNAL COND 1V - 3B17-D-04
 Order 'module lvdt/rvdt signal cond 1v - 3B17-D-04' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 3B17-D-04-ND.
MODULE LVDT/RVDT SIGNAL COND - 3B17-00
 Order 'module lvdt/rvdt signal cond - 3B17-00' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 3B17-00-ND.
MODULE LVDT/RVDT SIGNAL COND - 3B17-D-00
 Order 'module lvdt/rvdt signal cond - 3B17-D-00' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 3B17-D-00-ND.
MODULE TORQUE-IN SIGNAL COND 5V - 3B20-01
 Order 'module torque-in signal cond 5v - 3B20-01' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 3B20-01-ND.
MODULE ISOL SIGNAL COND NON-LIN - 7B21
 Order 'module isol signal cond non-lin - 7B21' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 7B21-ND.
MODULE ISOL SIGNAL COND NON-LIN - 7B22
 Order 'module isol signal cond non-lin - 7B22' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 7B22-ND.
IC ADC 8BIT SIGNAL COND 20-PLCC - AD670JPZ
 Order 'ic adc 8bit signal cond 20-plcc - AD670JPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670JPZ-ND.
IC ADC 8BIT SIGNAL COND 20-PLCC - AD670JPZ-REEL7
 Order 'ic adc 8bit signal cond 20-plcc - AD670JPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670JPZ-REEL7-ND.
IC ADC 8BIT SIGNAL COND 20-PLCC - AD670KPZ
 Order 'ic adc 8bit signal cond 20-plcc - AD670KPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670KPZ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MODULE LVDT/RVDT SIGNAL COND 1V - 3B17-D-04 Next: MODULE LVDT/RVDT SIGNAL COND 3V - 3B17-D-01