SENSOR MOTION SLIGHT DIG WHT PCB - AMN42122
| Digi-Key Part Number | AMN42122-ND |
50 |
32.49000 |
Extended Price
1624.50 |
| Manufacturer Part Number | AMN42122 | |||
| Description | SENSOR MOTION SLIGHT DIG WHT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMN42122 |
| Vendor | Panasonic Electric Works |
| Category | Sensors, Sensor Evaluation Kits |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMN42122 AMN42122 |
AMN42122 Specification Sheet
SENSOR MOTION SLIGHT DIG WHT PCB - AMN42122 (AMN42122-ND)
Related parts:SENSOR MOTION SLIGHT DIG WHT PCB - AMN42122
Order 'sensor motion slight dig wht pcb - AMN42122' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AMN42122-ND.
SENSOR MOTION ANA 5V WHT PCB - AMN22112
Order 'sensor motion ana 5v wht pcb - AMN22112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1806-ND.
SENSOR MOTION ANA SPOT5V WHT PCB - AMN23112
Order 'sensor motion ana spot5v wht pcb - AMN23112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1807-ND.
SENSOR MOTION SPOT DIG WHT PCBQ - AMN43122
Order 'sensor motion spot dig wht pcbq - AMN43122' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AMN43122-ND.
SENSOR MOTION ANA SPOT5V BLK PCB - AMN23111
Order 'sensor motion ana spot5v blk pcb - AMN23111' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1804-ND.
SENSOR MOTION DETECT DIG STD BLK - AMN41121
Order 'sensor motion detect dig std blk - AMN41121' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1808-ND.
SENSOR MOTION DETECT DIG BLK - AMN42121
Order 'sensor motion detect dig blk - AMN42121' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1809-ND.
SENSOR MOTION SPOTDETECT DIG BLK - AMN43121
Order 'sensor motion spotdetect dig blk - AMN43121' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1810-ND.
SENSOR MOTION DETECT DIG 10M BLK - AMN44121
Order 'sensor motion detect dig 10m blk - AMN44121' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1811-ND.
SENSOR MOTION ANALOG 5V BLK PCB - AMN22111
Order 'sensor motion analog 5v blk pcb - AMN22111' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1816-ND.
SENSOR MOTION 10M DETECT WHT LEN - AMN34112
Order 'sensor motion 10m detect wht len - AMN34112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AMN34112-ND.
SENSOR MOTION DIG 10M 5V WHT PCB - AMN14112
Order 'sensor motion dig 10m 5v wht pcb - AMN14112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1803-ND.
SENSOR MOTION DIG STD 5V WHT PCB - AMN11112
Order 'sensor motion dig std 5v wht pcb - AMN11112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1812-ND.
SENSOR MOTION DIG STD WHT PCB - AMN41122
Order 'sensor motion dig std wht pcb - AMN41122' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AMN41122-ND.
SENSOR MOTION DIG 10M WHT PCB - AMN44122
Order 'sensor motion dig 10m wht pcb - AMN44122' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AMN44122-ND.
Send this link via E-Mail
Help With This Screen