SENSOR MOTION DIG STD 5V WHT PCB - AMN11112
| Digi-Key Part Number | 255-1812-ND |
1 25 50 100 500 1000 5000 10000 25000 |
34.69000 31.86000 28.32000 24.07200 21.24000 20.53200 19.82400 18.83280 18.40800 |
Extended Price
34.69 796.50 1416.00 2407.20 10620.00 20532.00 99120.00 188328.00 460200.00 |
| Manufacturer Part Number | AMN11112 | |||
| Description | SENSOR MOTION DIG STD 5V WHT PCB | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMN11112 |
| Vendor | Panasonic Electric Works |
| Category | Sensors, Sensor Evaluation Kits |
| Output Type | Digital |
| Type | Standard Detection |
| Sensing Distance | 16.40 ft [Max] |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Lens Color | White |
| Output Current | 100.00 µA [Max] |
| Input Type | 64 Zones |
| Packaging | Bulk |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Diameter | 9.5000 mm [Typ] |
| Height | 14.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMN11112 AMN11112 255 1812 ND 2551812ND 255-1812 |
AMN11112 Specification Sheet
SENSOR MOTION DIG STD 5V WHT PCB - AMN11112 (255-1812-ND)
Related parts:SENSOR MOTION DIG STD 5V WHT PCB - AMN11112
Order 'sensor motion dig std 5v wht pcb - AMN11112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1812-ND.
SENSOR MOTION DIG 10M 5V WHT PCB - AMN14112
Order 'sensor motion dig 10m 5v wht pcb - AMN14112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1803-ND.
SENSOR MOTION ANA STD 5V WHT PCB - AMN21112
Order 'sensor motion ana std 5v wht pcb - AMN21112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1805-ND.
SENSOR MOTION DIG STD 5V BK PCB - AMN11111
Order 'sensor motion dig std 5v bk pcb - AMN11111' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1849-ND.
SENSOR MOTION DIG SPOT 5V WH PCB - AMN13112
Order 'sensor motion dig spot 5v wh pcb - AMN13112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1814-ND.
SENSOR MOTION ANLG STD 5V BK PCB - AMN21111
Order 'sensor motion anlg std 5v bk pcb - AMN21111' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1815-ND.
SENSOR MOTION ANA 10M 5V WHT PCB - AMN24112
Order 'sensor motion ana 10m 5v wht pcb - AMN24112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1818-ND.
SENSOR MOTION DIG SPOT 5V BK PCB - AMN13111
Order 'sensor motion dig spot 5v bk pcb - AMN13111' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1850-ND.
SENSOR MOTION DIG 10MM 5V BK PCB - AMN14111
Order 'sensor motion dig 10mm 5v bk pcb - AMN14111' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AMN14111-ND.
SENSOR MOTION DIG STD WHT PCB - AMN41122
Order 'sensor motion dig std wht pcb - AMN41122' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AMN41122-ND.
SENSOR MOTION ANA 10M 5V BK PCB - AMN24111
Order 'sensor motion ana 10m 5v bk pcb - AMN24111' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1817-ND.
SENSOR MOTION ANA 5V WHT PCB - AMN22112
Order 'sensor motion ana 5v wht pcb - AMN22112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1806-ND.
SENSOR MOTION DIG 5V WHITE PCB - AMN12112
Order 'sensor motion dig 5v white pcb - AMN12112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1813-ND.
SENSOR MOTION DIG 5V BLACK PCB - AMN12111
Order 'sensor motion dig 5v black pcb - AMN12111' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AMN12111-ND.
SENSOR MOTION DIG 10M WHT PCB - AMN44122
Order 'sensor motion dig 10m wht pcb - AMN44122' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AMN44122-ND.
Send this link via E-Mail
Help With This Screen