INTERRUPTER SWITCH OPT 2MM SMD - QVE00033 - Sensors, Transducers
| Digi-Key Part Number | QVE00033-ND |
800 |
.58320 |
Extended Price
466.56 |
| Manufacturer Part Number | QVE00033 | |||
| Description | INTERRUPTER SWITCH OPT 2MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QVE00033 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Sensors, Transducers |
| Sensing Distance | 0.079" (2mm) |
| Sensing Method | Transmissive |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 20mA |
| Current - DC Forward (If) | 50mA |
| Output Configuration | Phototransistor |
| Response Time | 7µs |
| Type | Unamplified |
| Mounting Type | Surface Mount |
| Package / Case | * |
| Packaging | * |
| Operating Temperature | -55°C ~ 100°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QVE00033 QVE00033 |
QVE00033 Specification Sheet
INTERRUPTER SWITCH OPT 2MM SMD - QVE00033 (QVE00033-ND) - Sensors, Transducers
Related parts Sensors, Transducers:INTERRUPTER SWITCH OPT 2MM SMD - QVE00033
Order 'interrupter switch opt 2mm smd - QVE00033' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QVE00033-ND.
INTERRUPTER SWITCH OPT 8MM SMD - QVE00034
Order 'interrupter switch opt 8mm smd - QVE00034' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QVE00034-ND.
INTERRUPTER SWITCH OPT 5MM SMD - QVE00832C
Order 'interrupter switch opt 5mm smd - QVE00832C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QVE00832C-ND.
LED IR EMITTING 940NM 2MM SMD - QEB373
Order 'led ir emitting 940nm 2mm smd - QEB373' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QEB373-ND.
SWITCH INTERRUPT DARLINGTON SMD - QCK4
Order 'switch interrupt darlington smd - QCK4' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QCK4-ND.
LED HRED/YLW WTR CLR 1210 SMD TR - QTLP650C23TR
Order 'led hred/ylw wtr clr 1210 smd tr - QTLP650C23TR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP650C23TR-ND.
LED HRED/GRN WTR CLR 1210 SMD TR - QTLP650C24TR
Order 'led hred/grn wtr clr 1210 smd tr - QTLP650C24TR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP650C24TR-ND.
LED YLW/GRN WTR CLR 1210 SMD T/R - QTLP650C34TR
Order 'led ylw/grn wtr clr 1210 smd t/r - QTLP650C34TR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP650C34TR-ND.
LED RED/GRN WTR CLR 1210 SMD TR - QTLP650C74TR
Order 'led red/grn wtr clr 1210 smd tr - QTLP650C74TR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP650C74TR-ND.
LED RED FLAT PKG 1206 SMD G-WING - QTLP2822GR
Order 'led red flat pkg 1206 smd g-wing - QTLP2822GR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP2822GR-ND.
LED RED FLAT PKG 1206 AXIAL SMD - QTLP2822
Order 'led red flat pkg 1206 axial smd - QTLP2822' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP2822-ND.
LED YLW FLAT PKG 1206 SMD G-WING - QTLP2823GR
Order 'led ylw flat pkg 1206 smd g-wing - QTLP2823GR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP2823GR-ND.
LED YLW FLAT PKG 1206 AXIAL SMD - QTLP2823
Order 'led ylw flat pkg 1206 axial smd - QTLP2823' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP2823-ND.
LED GRN FLAT PKG 1206 SMD GWING - QTLP2824GR
Order 'led grn flat pkg 1206 smd gwing - QTLP2824GR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP2824GR-ND.
LED GRN FLAT PKG 1206 AXIAL SMD - QTLP2824
Order 'led grn flat pkg 1206 axial smd - QTLP2824' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP2824-ND.
Send this link via E-Mail
Help With This Screen
