OPTO SENSOR PB ACTUATION PC MNT - EE-SA105
Omron Electronic Components Infrared Sensors, Sensor Evaluation Kit EE-SA105
| Digi-Key Part Number | OR712-ND |
1 25 50 100 250 500 1000 |
2.83000 2.54840 2.26540 2.03890 1.92560 1.69906 1.52915 |
Extended Price
2.83 63.71 113.27 203.89 481.40 849.53 1529.15 |
| Manufacturer Part Number | EE-SA105 | |||
| Description | OPTO SENSOR PB ACTUATION PC MNT | |||
| Quantity Available | 209 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EE-SA105 |
| Vendor | Omron Electronic Components |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Type | Pushbutton Actuation |
| Forward Voltage (Vf) | 1.500 VDC [Max] |
| Forward Voltage (Vf) | 1.200 VDC [Typ] |
| Forward Current | 50.00 mA [Max] |
| Collector Emitter Voltage (Vceo) | 30.0 VDC [Max] |
| Collector Current (Ic) | 20.00 mA [Max] |
| Termination Style | PC Pin |
| Height | 6.200 mm [Typ] |
| Length | 9.400 mm [Typ] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Width | 4.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EE SA105 EESA105 OR712 ND OR712ND OR712 |
EE-SA105 Specification Sheet
OPTO SENSOR PB ACTUATION PC MNT - EE-SA105 (OR712-ND)
Related parts Omron Electronic Components Infrared Sensors, Sensor Evaluation Kit EE-SA105OPTO SENSOR PB ACTUATION PC MNT - EE-SA105
Order 'opto sensor pb actuation pc mnt - EE-SA105' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number OR712-ND.
OPTO SENSOR VERT SLOT PC MNT - EE-SX1046
Order 'opto sensor vert slot pc mnt - EE-SX1046' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR570-ND.
OPTO SENSOR SLOT 8MM PC MNT - EE-SX1070
Order 'opto sensor slot 8mm pc mnt - EE-SX1070' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR571-ND.
OPTO SENSOR 5MM SLOT CLOSE MNT - EE-SX673
Order 'opto sensor 5mm slot close mnt - EE-SX673' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR549-ND.
OPTO SENSOR 5MM DARK-ON TRANS - EE-SX3081
Order 'opto sensor 5mm dark-on trans - EE-SX3081' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SX3081-ND.
OPTO SENSOR 3.4MM DARK-ON TRANS - EE-SX3088
Order 'opto sensor 3.4mm dark-on trans - EE-SX3088' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SX3088-ND.
OPTO SENSOR 3.4MM DARK-ON TRANS - EE-SX3088-W1
Order 'opto sensor 3.4mm dark-on trans - EE-SX3088-W1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SX3088-W1-ND.
OPTO SENSOR 3.5MM DARK-ON TRANS - EE-SX384
Order 'opto sensor 3.5mm dark-on trans - EE-SX384' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SX384-ND.
OPTO SENSOR 3MM DARK-ON TRANS - EE-SX398
Order 'opto sensor 3mm dark-on trans - EE-SX398' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SX398-ND.
OPTO SENSOR 5MM LT/DARKON PNP - EE-SX670P
Order 'opto sensor 5mm lt/darkon pnp - EE-SX670P' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR870-ND.
OPTO SENSOR 5MM LT/DARKON TRANS - EE-SX670R
Order 'opto sensor 5mm lt/darkon trans - EE-SX670R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SX670R-ND.
OPTO SENSOR 5MM LT/DARKON TRANS - EE-SX671P
Order 'opto sensor 5mm lt/darkon trans - EE-SX671P' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SX671P-ND.
OPTO SENSOR 5MM LT/DARKON TRANS - EE-SX671R
Order 'opto sensor 5mm lt/darkon trans - EE-SX671R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SX671R-ND.
OPTO SENSOR 5MM LT/DARKON PNP - EE-SX672P
Order 'opto sensor 5mm lt/darkon pnp - EE-SX672P' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR871-ND.
OPTO SENSOR 5MM LT/DARKON TRANS - EE-SX673P
Order 'opto sensor 5mm lt/darkon trans - EE-SX673P' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SX673P-ND.
Options for Omron Electronic Components Infrared Sensors, Sensor Evaluation Kit EE-SA105
Send this link via E-Mail
Help With This Screen
