SWITCH INTERRUPTER TRANS-OUT 2MA - H21A2
| Digi-Key Part Number | H21A2-ND |
1 10 100 250 500 1000 5000 10000 25000 |
1.05000 .87500 .70000 .52500 .49000 .46550 .44625 .43750 .42875 |
Extended Price
1.05 8.75 70.00 131.25 245.00 465.50 2231.25 4375.00 10718.75 |
| Manufacturer Part Number | H21A2 | |||
| Description | SWITCH INTERRUPTER TRANS-OUT 2MA | |||
| Quantity Available | 4386 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H21A2 |
| Vendor | Fairchild Semiconductor |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Type | Slot Type |
| Forward Voltage (Vf) | 1.700 VDC [Max] |
| Forward Current | 50.00 mA [Max] |
| Collector Emitter Voltage (Vceo) | 30.0 VDC [Max] |
| Collector Current (Ic) | 2.00 mA [Min] |
| Collector Current (Ic) | 20.00 mA [Max] |
| Slot Width | 3.150 mm [Nom] |
| Termination Style | PC Pin |
| Fall Time | 50.000 µs [Typ] |
| Rise Time | 8.00 µs [Typ] |
| Forward Current | 20.00 mA @ 5.0 V |
| Lead Spacing | 7.240 mm [Nom] |
| Output Type | Transistor |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H21A2 H21A2 |
H21A2 Specification Sheet
SWITCH INTERRUPTER TRANS-OUT 2MA - H21A2 (H21A2-ND)
Related parts:SWITCH INTERRUPTER TRANS-OUT 2MA - H21A2
Order 'switch interrupter trans-out 2ma - H21A2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H21A2-ND.
SWITCH INTERRUPTER TRANS-OUT 2MA - H21A5
Order 'switch interrupter trans-out 2ma - H21A5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H21A5-ND.
SWITCH INTERRUPTER TRANS-OUT 2MA - H22A5
Order 'switch interrupter trans-out 2ma - H22A5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H22A5-ND.
SWITCH INTERRUPTER TRANS-OUT 1MA - H21A1
Order 'switch interrupter trans-out 1ma - H21A1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H21A1-ND.
SWITCH INTERRUPTER TRANS-OUT 4MA - H21A3
Order 'switch interrupter trans-out 4ma - H21A3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H21A3-ND.
SWITCH INTERRUPTER TRANS-OUT 1MA - H21A4
Order 'switch interrupter trans-out 1ma - H21A4' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H21A4-ND.
SWITCH INTERRUPTER TRANS-OUT 4MA - H21A6
Order 'switch interrupter trans-out 4ma - H21A6' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H21A6-ND.
SWITCH INTERRUPTER TRANS-OUT 2MA - H22A2
Order 'switch interrupter trans-out 2ma - H22A2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H22A2-ND.
SWITCH INTERRUPTER TRANS-OUT 1MA - H22A4
Order 'switch interrupter trans-out 1ma - H22A4' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H22A4-ND.
SWITCH INTERRUPTER TRANS-OUT 4MA - H22A6
Order 'switch interrupter trans-out 4ma - H22A6' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H22A6-ND.
SWITCH INTERRUPTER OPEN BUFF-OUT - H22LOB
Order 'switch interrupter open buff-out - H22LOB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H22LOB-ND.
SWITCH INTERRUPTER OPEN INV-OUT - H22LOI
Order 'switch interrupter open inv-out - H22LOI' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H22LOI-ND.
SWITCH INTERRUPT TOTEM BUFF-OUT - H22LTB
Order 'switch interrupt totem buff-out - H22LTB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H22LTB-ND.
SWITCH INTERRUPT TOTEM INV-OUT - H22LTI
Order 'switch interrupt totem inv-out - H22LTI' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H22LTI-ND.
SWITCH INTERRUPT DARL-OUT 14.0MA - H21B2
Order 'switch interrupt darl-out 14.0ma - H21B2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H21B2-ND.
Send this link via E-Mail
Help With This Screen