OPTO SENSOR SLOT TYPE 3.6MM - EE-SPX402-W2A - Sensors, Transducers
Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output OPTO SENSOR SLOT TYPE 3.6MM - EE-SPX402-W2A
| Digi-Key Part Number | EE-SPX402-W2A-ND |
1 |
86.00000 |
Extended Price
86.00 |
| Manufacturer Part Number | EE-SPX402-W2A | |||
| Description | OPTO SENSOR SLOT TYPE 3.6MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EE-SPX402-W2A |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Sensing Distance | 0.142" (3.6mm) |
| Sensing Method | Transmissive |
| Output Configuration | NPN - Open Collector/Light-ON |
| Mounting Type | Chassis Mount |
| Current - Supply | 15mA |
| Voltage - Supply | 5 V ~ 24 V |
| Package / Case | Module, Pre-Wired |
| Features | Reduced External Light Interference |
| Response Time | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
EE SPX402 W2A EESPX402W2A |
EE-SPX402-W2A Specification Sheet
OPTO SENSOR SLOT TYPE 3.6MM - EE-SPX402-W2A (EE-SPX402-W2A-ND) - Sensors, Transducers
Related parts Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output OPTO SENSOR SLOT TYPE 3.6MM - EE-SPX402-W2AOPTO SENSOR SLOT TYPE 3.6MM - EE-SPX402-W2A
Order 'opto sensor slot type 3.6mm - EE-SPX402-W2A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SPX402-W2A-ND.
OPTO SENSOR SLOT TYPE 3.6MM - EE-SPX404-W2A
Order 'opto sensor slot type 3.6mm - EE-SPX404-W2A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SPX404-W2A-ND.
OPTO SENSOR SLOT TYPE 3.6MM - EE-SA407-P2
Order 'opto sensor slot type 3.6mm - EE-SA407-P2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SA407-P2-ND.
OPTO SENSOR SLOT TYPE 2MM - EE-SX493
Order 'opto sensor slot type 2mm - EE-SX493' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR600-ND.
OPTO SENSOR SLOT TYPE 5MM - EE-SX674
Order 'opto sensor slot type 5mm - EE-SX674' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR597-ND.
OPTO SENSOR SLOT TYPE 5MM - EE-SX4009-P1
Order 'opto sensor slot type 5mm - EE-SX4009-P1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR629-ND.
OPTO SENSOR SLOT TYPE 5MM - EE-SX4009-P10
Order 'opto sensor slot type 5mm - EE-SX4009-P10' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR630-ND.
OPTO SENSOR SLOT TYPE 5MM - EE-SX4081
Order 'opto sensor slot type 5mm - EE-SX4081' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR781-ND.
OPTO SENSOR SLOT TYPE 2.8MM - EE-SX1025
Order 'opto sensor slot type 2.8mm - EE-SX1025' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR598-ND.
OPTO SENSOR SLOT TYPE 5.2MM - EE-SX1035
Order 'opto sensor slot type 5.2mm - EE-SX1035' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR599-ND.
OPTO SENSOR SLOT TYPE 2MM - EE-SX1018
Order 'opto sensor slot type 2mm - EE-SX1018' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR624-ND.
OPTO SENSOR SLOT TYPE 5MM - EE-SX1041
Order 'opto sensor slot type 5mm - EE-SX1041' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR625-ND.
OPTO SENSOR SLOT TYPE 5MM - EE-SX1081
Order 'opto sensor slot type 5mm - EE-SX1081' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR627-ND.
OPTO SENSOR SLOT TYPE 3MM - EE-SX198
Order 'opto sensor slot type 3mm - EE-SX198' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR631-ND.
OPTO SENSOR SLOT TYPE 3MM - EE-SX199
Order 'opto sensor slot type 3mm - EE-SX199' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR632-ND.
Options for Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output OPTO SENSOR SLOT TYPE 3.6MM - EE-SPX402-W2A
Send this link via E-Mail
Help With This Screen
