SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SH3-D - Sensors, Transducers
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SH3-D
| Digi-Key Part Number | EE-SH3-D-ND |
50 |
5.59260 |
Extended Price
279.63 |
| Manufacturer Part Number | EE-SH3-D | |||
| Description | SENSR OPTO SLOT 3.4MM TRANS THRU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EE-SH3-D |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Sensors, Transducers |
| Sensing Distance | 0.134" (3.4mm) |
| Sensing Method | Transmissive |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 20mA |
| Current - DC Forward (If) | 50mA |
| Output Configuration | Phototransistor |
| Response Time | 4µs , 4µs <!--4us--> |
| Type | Unamplified |
| Mounting Type | Through Hole |
| Package / Case | PCB Mount |
| Packaging | Bulk |
| Operating Temperature | -25°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EE SH3 D EESH3D |
EE-SH3-D Specification Sheet
SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SH3-D (EE-SH3-D-ND) - Sensors, Transducers
Related parts Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SH3-DSENSR OPTO SLOT 3.4MM TRANS THRU - EE-SH3-B
Order 'sensr opto slot 3.4mm trans thru - EE-SH3-B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SH3-B-ND.
SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SH3-C
Order 'sensr opto slot 3.4mm trans thru - EE-SH3-C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SH3-C-ND.
SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SH3-CS
Order 'sensr opto slot 3.4mm trans thru - EE-SH3-CS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SH3-CS-ND.
SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SH3-D
Order 'sensr opto slot 3.4mm trans thru - EE-SH3-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SH3-D-ND.
SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SH3-G
Order 'sensr opto slot 3.4mm trans thru - EE-SH3-G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR779-ND.
SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SV3-C
Order 'sensr opto slot 3.4mm trans thru - EE-SV3-C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SV3-C-ND.
SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SV3-D
Order 'sensr opto slot 3.4mm trans thru - EE-SV3-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SV3-D-ND.
SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SV3-G
Order 'sensr opto slot 3.4mm trans thru - EE-SV3-G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SV3-G-ND.
SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SJ3-C
Order 'sensr opto slot 3.4mm trans thru - EE-SJ3-C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2991-ND.
SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SJ3-G
Order 'sensr opto slot 3.4mm trans thru - EE-SJ3-G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SJ3-G-ND.
SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SV3-B
Order 'sensr opto slot 3.4mm trans thru - EE-SV3-B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR780-ND.
SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SJ3-D
Order 'sensr opto slot 3.4mm trans thru - EE-SJ3-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR569-ND.
SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SV3
Order 'sensr opto slot 3.4mm trans thru - EE-SV3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR714-ND.
SENS OPTO SLOT 3.4MM TRANS SOLDR - EE-SH3-DS
Order 'sens opto slot 3.4mm trans soldr - EE-SH3-DS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SH3-DS-ND.
SENS OPTO SLOT 3.4MM TRANS SOLDR - EE-SH3-GS
Order 'sens opto slot 3.4mm trans soldr - EE-SH3-GS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SH3-GS-ND.
Options for Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SENSR OPTO SLOT 3.4MM TRANS THRU - EE-SH3-D
Send this link via E-Mail
Help With This Screen
