PHOTO INTERRUPTER 0.9MM IO4-1 - CNZ1002
| Digi-Key Part Number | CNZ1002-ND |
1 10 100 500 1000 5000 10000 25000 50000 |
.87000 .72700 .58150 .40702 .38667 .37068 .36341 .35614 .34888 |
Extended Price
0.87 7.27 58.15 203.51 386.67 1853.40 3634.10 8903.50 17444.00 |
| Manufacturer Part Number | CNZ1002 | |||
| Description | PHOTO INTERRUPTER 0.9MM IO4-1 | |||
| Quantity Available | 1769 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CNZ1002 |
| Vendor | Panasonic Semiconductor |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Type | Slot Type |
| Forward Voltage (Vf) | 1.400 VDC [Max] |
| Forward Voltage (Vf) | 1.200 VDC [Typ] |
| Forward Current | 50.00 mA [Max] |
| Collector Emitter Voltage (Vceo) | 35.0 VDC [Max] |
| Collector Current (Ic) | 20.00 mA [Max] |
| Slot Width | 0.900 mm [Nom] |
| Termination Style | PC Pin |
| Fall Time | 35.000 µs [Typ] |
| Rise Time | 35.00 µs [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CNZ1002 CNZ1002 |
CNZ1002 Specification Sheet
PHOTO INTERRUPTER 0.9MM IO4-1 - CNZ1002 (CNZ1002-ND)
Related parts:PHOTO INTERRUPTER 0.9MM IO4-1 - CNZ1002
Order 'photo interrupter 0.9mm io4-1 - CNZ1002' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1002-ND.
PHOTO INTERRUPTER 1.4MM IO4-14 - CNA1301H
Order 'photo interrupter 1.4mm io4-14 - CNA1301H' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1301H-ND.
PHOTO INTERRUPTER 2.0MM IO4-3 - CNA1302K
Order 'photo interrupter 2.0mm io4-3 - CNA1302K' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1302K-ND.
PHOTO INTERRUPTER 1.2MM IO4-2 - CNA1303K
Order 'photo interrupter 1.2mm io4-2 - CNA1303K' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1303K-ND.
PHOTO INTERRUPTER 5MM IO4-9 - CNZ1112
Order 'photo interrupter 5mm io4-9 - CNZ1112' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1112-ND.
PHOTO INTERRUPTER 10MM IO4-10 - CNZ1120
Order 'photo interrupter 10mm io4-10 - CNZ1120' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1120-ND.
PHOTO INTERRUPTER 3MM SLOT PCB - CNA1006N
Order 'photo interrupter 3mm slot pcb - CNA1006N' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1006N-ND.
PHOTO INTERRUPTER 5MM SLOT PCB - CNA1007H
Order 'photo interrupter 5mm slot pcb - CNA1007H' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1007H-ND.
PHOTO INTERRUPTER 5MM SLOT PCB - CNA1011K
Order 'photo interrupter 5mm slot pcb - CNA1011K' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1011K-ND.
PHOTO INTERRUPTER 5MM SLOT PCB - CNA1012K
Order 'photo interrupter 5mm slot pcb - CNA1012K' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1012K-ND.
PHOTO-INTERRUPTER 3MM SLOT PCB - CNZ1021
Order 'photo-interrupter 3mm slot pcb - CNZ1021' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1021-ND.
PHOTO-INTERRUPTER 3MM SLOT TABS - CNZ1023
Order 'photo-interrupter 3mm slot tabs - CNZ1023' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1023-ND.
PHOTO INTERRUPTER 5MM IS4-5 - CNZ1111
Order 'photo interrupter 5mm is4-5 - CNZ1111' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1111-ND.
PHOTO-INTERRUPTER 1.2MM SLOT PCB - CNZ1414A
Order 'photo-interrupter 1.2mm slot pcb - CNZ1414A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1414A-ND.
OPTOISOLATOR DC INPUT HD4-1 - CNC1S171
Order 'optoisolator dc input hd4-1 - CNC1S171' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNC1S171-ND.
Send this link via E-Mail
Help With This Screen