IC SW INTERRUPTER SLOT TRANS-OUT - CNY36 - Sensors, Transducers
| Digi-Key Part Number | CNY36-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CNY36 | |||
| Description | IC SW INTERRUPTER SLOT TRANS-OUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CNY36 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Sensors, Transducers |
| Sensing Distance | 0.118" (3mm) |
| Sensing Method | Transmissive |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | - |
| Current - DC Forward (If) | 60mA |
| Output Configuration | Phototransistor |
| Response Time | 5µs, 5µs |
| Type | Unamplified |
| Mounting Type | Through Hole |
| Package / Case | PCB Mount |
| Packaging | Bulk |
| Operating Temperature | -55°C ~ 85°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CNY36 CNY36 |
CNY36 Specification Sheet
IC SW INTERRUPTER SLOT TRANS-OUT - CNY36 (CNY36-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC SW INTERRUPTER SLOT TRANS-OUT - CNY36
Order 'ic sw interrupter slot trans-out - CNY36' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY36-ND.
IC SW INTERRUPTER SLOT TRANS-OUT - CNY28
Order 'ic sw interrupter slot trans-out - CNY28' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY28-ND.
IC SW INTERRUPTER SLOT DARL-OUT - CNY29
Order 'ic sw interrupter slot darl-out - CNY29' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNY29-ND.
INTERRUPTER OPTICAL TRANS-OUT - QVB11234
Order 'interrupter optical trans-out - QVB11234' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QVB11234-ND.
IC SWITCH INTERRUPT OPT TRANSOUT - QRC1113
Order 'ic switch interrupt opt transout - QRC1113' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QRC1113-ND.
IC SWITCH INTERRUPT OPT 24"WIRE - QRC1133
Order 'ic switch interrupt opt 24"wire - QRC1133' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QRC1133-ND.
SENSOR OPTO SLOT 3MM TRANS THRU - H21A1
Order 'sensor opto slot 3mm trans thru - H21A1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H21A1-ND.
SENSOR OPTO SLOT 3MM TRANS THRU - H21A2
Order 'sensor opto slot 3mm trans thru - H21A2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H21A2-ND.
SENSOR OPTO SLOT 3MM TRANS THRU - H21A3
Order 'sensor opto slot 3mm trans thru - H21A3' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H21A3-ND.
SENSOR OPTO SLOT 3MM TRANS THRU - H21A4
Order 'sensor opto slot 3mm trans thru - H21A4' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H21A4-ND.
SENSOR OPTO SLOT 3MM TRANS THRU - H21A5
Order 'sensor opto slot 3mm trans thru - H21A5' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H21A5-ND.
SENSOR OPTO SLOT 3MM TRANS THRU - H21A6
Order 'sensor opto slot 3mm trans thru - H21A6' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H21A6-ND.
SENSOR OPTO SLOT 3MM TRANS THRU - H22A1
Order 'sensor opto slot 3mm trans thru - H22A1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H22A1-ND.
SENSOR OPTO SLOT 3MM TRANS THRU - H22A2
Order 'sensor opto slot 3mm trans thru - H22A2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H22A2-ND.
SENSOR OPTO SLOT 3MM TRANS THRU - H22A3
Order 'sensor opto slot 3mm trans thru - H22A3' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H22A3-ND.
Send this link via E-Mail
Help With This Screen
