Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010WL
SENSOR OPTO TRANS 1MM REFL SMD - CNB10010WL - Sensors, Transducers
| Digi-Key Part Number | CNB10010WLTR-ND |
1000 5000 10000 25000 50000 |
.30700 .29400 .28800 .28300 .27700 |
Extended Price
307.00 1470.00 2880.00 7075.00 13850.00 |
| Manufacturer Part Number | CNB10010WL | |||
| Description | SENSOR OPTO TRANS 1MM REFL SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CNB10010WL |
| Vendor | Panasonic - SSG |
| Category | Sensors, Transducers |
| Sensing Distance | 0.039" (1mm) |
| Sensing Method | Reflective |
| Output Type | Phototransistor |
| Voltage - Collector Emitter Breakdown (Max) | 35V |
| Current - Collector (Ic) (Max) | 20mA |
| Current - DC Forward (If) | 50mA |
| Response Time | 30µs, 40µs |
| Operating Temperature | -25°C ~ 85°C |
| Features | - |
| Mounting Type | Surface Mount |
| Package / Case | 4-SMD |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CNB10010WL CNB10010WL CNB10010WLTR ND CNB10010WLTRND CNB10010WLTR |
CNB10010WL Specification Sheet
SENSOR OPTO TRANS 1MM REFL SMD - CNB10010WL (CNB10010WLTR-ND) - Sensors, Transducers
Related parts Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010WLOptical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010WL
Order 'sensor opto trans 1mm refl smd - CNB10010WL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CNB10010WLCT-ND.
Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010WL
Order 'sensor opto trans 1mm refl smd - CNB10010WL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CNB10010WLTR-ND.
Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010WL
Order 'sensor opto trans 1mm refl smd - CNB10010WL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CNB10010WLDKR-ND.
Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010HL
Order 'sensor opto trans 1mm refl smd - CNB10010HL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CNB10010HLCT-ND.
Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010HL
Order 'sensor opto trans 1mm refl smd - CNB10010HL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CNB10010HLTR-ND.
Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010LL
Order 'sensor opto trans 1mm refl smd - CNB10010LL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CNB10010LLCT-ND.
Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010LL
Order 'sensor opto trans 1mm refl smd - CNB10010LL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CNB10010LLTR-ND.
Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010RL
Order 'sensor opto trans 1mm refl smd - CNB10010RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CNB10010RLCT-ND.
Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010HL
Order 'sensor opto trans 1mm refl smd - CNB10010HL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CNB10010HLDKR-ND.
Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010LL
Order 'sensor opto trans 1mm refl smd - CNB10010LL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CNB10010LLDKR-ND.
Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010RL
Order 'sensor opto trans 1mm refl smd - CNB10010RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CNB10010RLDKR-ND.
Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010RL
Order 'sensor opto trans 1mm refl smd - CNB10010RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CNB10010RLTR-ND.
Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010SL
Order 'sensor opto trans 1mm refl smd - CNB10010SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CNB10010SLCT-ND.
Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010SL
Order 'sensor opto trans 1mm refl smd - CNB10010SL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CNB10010SLTR-ND.
Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10020RL
Order 'sensor opto trans 1mm refl smd - CNB10020RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number CNB10020RLCT-ND.
Options for Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 1MM REFL SMD - CNB10010WL
Send this link via E-Mail
Help With This Screen
