Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PHOTO INTERRUPTER 5MM SLOT PCB - CNA1012K

Digi-Key Part Number CNA1012K-ND
Price Break
1
10
100
500
1000
5000
10000
25000
50000
Unit Price
1.38000
1.15400
.92310
.64616
.61385
.58846
.57693
.56539
.55385
Extended Price
1.38
11.54
92.31
323.08
613.85
2942.30
5769.30
14134.75
27692.50
Manufacturer Part NumberCNA1012K
DescriptionPHOTO INTERRUPTER 5MM SLOT PCB
Quantity Available 201
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCNA1012K
VendorPanasonic Semiconductor
CategorySensors, Sensor Evaluation Kits
Mounting TypeThrough Hole
TypeSlot Type
Forward Voltage (Vf)1.500 VDC [Max]
Forward Voltage (Vf)1.200 VDC [Typ]
Forward Current50.00 mA [Max]
Collector Emitter Voltage (Vceo)30.0 VDC [Max]
Collector Current (Ic)20.00 mA [Max]
Slot Width5.000 mm [Nom]
Termination StylePC Pin
Fall Time6.000 µs [Typ]
Rise Time6.00 µs [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CNA1012K
CNA1012K

CNA1012K Specification Sheet

Image of PHOTO INTERRUPTER 5MM SLOT PCB - CNA1012K

PHOTO INTERRUPTER 5MM SLOT PCB - CNA1012K (CNA1012K-ND)

Related parts:
PHOTO INTERRUPTER 5MM SLOT PCB - CNA1012K
 Order 'photo interrupter 5mm slot pcb - CNA1012K' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1012K-ND.
PHOTO INTERRUPTER 5MM SLOT PCB - CNA1007H
 Order 'photo interrupter 5mm slot pcb - CNA1007H' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1007H-ND.
PHOTO INTERRUPTER 5MM SLOT PCB - CNA1011K
 Order 'photo interrupter 5mm slot pcb - CNA1011K' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1011K-ND.
PHOTO-INTERRUPTER 5MM SLOT PCB - CNA1009H
 Order 'photo-interrupter 5mm slot pcb - CNA1009H' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CNA1009H-ND.
PHOTO INTERRUPTER 3MM SLOT PCB - CNA1006N
 Order 'photo interrupter 3mm slot pcb - CNA1006N' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1006N-ND.
PHOTO-INTERRUPTER 3MM SLOT PCB - CNZ1021
 Order 'photo-interrupter 3mm slot pcb - CNZ1021' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1021-ND.
PHOTO-INTERRUPTER 1.2MM SLOT PCB - CNZ1414A
 Order 'photo-interrupter 1.2mm slot pcb - CNZ1414A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1414A-ND.
PHOTO INTERRUPTER 1MM SLOT PCB - CNA1311K
 Order 'photo interrupter 1mm slot pcb - CNA1311K' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CNA1311K-ND.
PHOTO-INTERRUPTER 3MM SLOT TABS - CNZ1023
 Order 'photo-interrupter 3mm slot tabs - CNZ1023' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1023-ND.
PHOTO INTERRUPTER 5MM IS4-5 - CNZ1111
 Order 'photo interrupter 5mm is4-5 - CNZ1111' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1111-ND.
PHOTO INTERRUPTER 5MM IO4-9 - CNZ1112
 Order 'photo interrupter 5mm io4-9 - CNZ1112' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1112-ND.
INTERRUPTER PHOTO 1MM SLOT PCB - CNA1311K0TLC
 Order 'interrupter photo 1mm slot pcb - CNA1311K0TLC' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1311K0TLC-ND.
INTERRUPTER PHOTO 2MM SLOT PCB - CNA1312K0TLC
 Order 'interrupter photo 2mm slot pcb - CNA1312K0TLC' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1312K0TLC-ND.
PHOTO INTERRUPTER 1.4MM IO4-14 - CNA1301H
 Order 'photo interrupter 1.4mm io4-14 - CNA1301H' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1301H-ND.
PHOTO INTERRUPTER 2.0MM IO4-3 - CNA1302K
 Order 'photo interrupter 2.0mm io4-3 - CNA1302K' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1302K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PHOTO INTERRUPTER 5MM SLOT PCB - CNA1011K Next: PHOTO INTERUPT W/WIRES LOGIC OUT - OPB900W55