PHOTO INTERRUPTER 5MM SLOT PCB - CNA1011K
| Digi-Key Part Number | CNA1011K-ND |
1 10 100 500 1000 5000 10000 25000 |
1.51000 1.20500 .90380 .81346 .78333 .75320 .73814 .72307 |
Extended Price
1.51 12.05 90.38 406.73 783.33 3766.00 7381.40 18076.75 |
| Manufacturer Part Number | CNA1011K | |||
| Description | PHOTO INTERRUPTER 5MM SLOT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CNA1011K |
| Vendor | Panasonic Semiconductor |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Mounting Type | Chassis |
| Type | Slot Type |
| Forward Voltage (Vf) | 1.500 VDC [Max] |
| Forward Voltage (Vf) | 1.200 VDC [Typ] |
| Forward Current | 50.00 mA [Max] |
| Collector Emitter Voltage (Vceo) | 30.0 VDC [Max] |
| Collector Current (Ic) | 20.00 mA [Max] |
| Slot Width | 5.000 mm [Nom] |
| Termination Style | PC Pin |
| Fall Time | 6.000 µs [Typ] |
| Rise Time | 6.00 µs [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CNA1011K CNA1011K |
CNA1011K Specification Sheet
PHOTO INTERRUPTER 5MM SLOT PCB - CNA1011K (CNA1011K-ND)
Related parts:PHOTO INTERRUPTER 5MM SLOT PCB - CNA1011K
Order 'photo interrupter 5mm slot pcb - CNA1011K' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1011K-ND.
PHOTO INTERRUPTER 5MM SLOT PCB - CNA1007H
Order 'photo interrupter 5mm slot pcb - CNA1007H' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1007H-ND.
PHOTO INTERRUPTER 5MM SLOT PCB - CNA1012K
Order 'photo interrupter 5mm slot pcb - CNA1012K' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1012K-ND.
PHOTO-INTERRUPTER 5MM SLOT PCB - CNA1009H
Order 'photo-interrupter 5mm slot pcb - CNA1009H' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CNA1009H-ND.
PHOTO INTERRUPTER 3MM SLOT PCB - CNA1006N
Order 'photo interrupter 3mm slot pcb - CNA1006N' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1006N-ND.
PHOTO-INTERRUPTER 3MM SLOT PCB - CNZ1021
Order 'photo-interrupter 3mm slot pcb - CNZ1021' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1021-ND.
PHOTO-INTERRUPTER 1.2MM SLOT PCB - CNZ1414A
Order 'photo-interrupter 1.2mm slot pcb - CNZ1414A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1414A-ND.
PHOTO INTERRUPTER 1MM SLOT PCB - CNA1311K
Order 'photo interrupter 1mm slot pcb - CNA1311K' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CNA1311K-ND.
PHOTO-INTERRUPTER 3MM SLOT TABS - CNZ1023
Order 'photo-interrupter 3mm slot tabs - CNZ1023' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1023-ND.
PHOTO INTERRUPTER 5MM IS4-5 - CNZ1111
Order 'photo interrupter 5mm is4-5 - CNZ1111' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1111-ND.
PHOTO INTERRUPTER 5MM IO4-9 - CNZ1112
Order 'photo interrupter 5mm io4-9 - CNZ1112' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNZ1112-ND.
INTERRUPTER PHOTO 1MM SLOT PCB - CNA1311K0TLC
Order 'interrupter photo 1mm slot pcb - CNA1311K0TLC' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1311K0TLC-ND.
INTERRUPTER PHOTO 2MM SLOT PCB - CNA1312K0TLC
Order 'interrupter photo 2mm slot pcb - CNA1312K0TLC' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1312K0TLC-ND.
PHOTO INTERRUPTER 1.4MM IO4-14 - CNA1301H
Order 'photo interrupter 1.4mm io4-14 - CNA1301H' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1301H-ND.
PHOTO INTERRUPTER 2.0MM IO4-3 - CNA1302K
Order 'photo interrupter 2.0mm io4-3 - CNA1302K' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number CNA1302K-ND.
Send this link via E-Mail
Help With This Screen