Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output PHOTO-INTERRUPTER 5MM SLOT PCB - CNA1009H
PHOTO-INTERRUPTER 5MM SLOT PCB - CNA1009H
| Digi-Key Part Number | CNA1009H-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CNA1009H | |||
| Description | PHOTO-INTERRUPTER 5MM SLOT PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output PHOTO-INTERRUPTER 5MM SLOT PCB - CNA1009H
| Technical/Catalog Information | CNA1009H |
| Vendor | Panasonic - SSG |
| Category | Sensors, Transducers |
| Sensing Distance | 0.197" (5mm) |
| Sensing Method | Transmissive |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 20mA |
| Current - DC Forward (If) | 50mA |
| Output Configuration | Phototransistor |
| Response Time | 5µs, 5µs |
| Type | Unamplified |
| Mounting Type | Through Hole |
| Package / Case | PCB Mount |
| Packaging | Bulk |
| Operating Temperature | -25°C ~ 85°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CNA1009H CNA1009H |
CNA1009H Specification Sheet
PHOTO-INTERRUPTER 5MM SLOT PCB - CNA1009H (CNA1009H-ND)
Related parts Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output PHOTO-INTERRUPTER 5MM SLOT PCB - CNA1009HOptical - Photointerrupters - Object Sensor / Slot Type - Transistor Output PHOTO-INTERRUPTER 5MM SLOT PCB - CNA1009H
Order 'photo-interrupter 5mm slot pcb - CNA1009H' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CNA1009H-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output PHOTO INTERRUPTER 5MM SLOT PCB - CNA1011K
Order 'photo interrupter 5mm slot pcb - CNA1011K' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CNA1011K-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output PHOTO-INTERRUPTER 3MM SLOT PCB - CNZ1021
Order 'photo-interrupter 3mm slot pcb - CNZ1021' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CNZ1021-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output PHOTO INTERRUPTER 5MM IS4-5 - CNZ1111
Order 'photo interrupter 5mm is4-5 - CNZ1111' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CNZ1111-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output PHOTO-INTERRUPTER 3MM SLOT TABS - CNZ1023
Order 'photo-interrupter 3mm slot tabs - CNZ1023' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CNZ1023-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output OPTO SENSOR 5MM SLOT TYPE - EE-SX670
Order 'opto sensor 5mm slot type - EE-SX670' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR528-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output OPTO SENSOR 5MM SLOT L-SHADE MNT - EE-SX671
Order 'opto sensor 5mm slot l-shade mnt - EE-SX671' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR529-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output OPTO SENSOR 5MM SLOT CLOSE MNT - EE-SX673
Order 'opto sensor 5mm slot close mnt - EE-SX673' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR549-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output OPTO SENSOR 5MM SLOT L-SHAPE - EE-SX771
Order 'opto sensor 5mm slot l-shape - EE-SX771' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR607-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output OPTO SENSOR 5MM SLOT T-SHAPE - EE-SX772
Order 'opto sensor 5mm slot t-shape - EE-SX772' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR609-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output OPTO SENSOR 5MM SLOT TYPE - EE-SX670A
Order 'opto sensor 5mm slot type - EE-SX670A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR611-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output PHOTOINTERRUPT HORIZ SLOT PCB - GP1S525V
Order 'photointerrupt horiz slot pcb - GP1S525V' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1049-5-ND.
Optical - Reflective - Logic Output SENSOR OPTO REFL 5MM THRU PCB - EE-SPY301
Order 'sensor opto refl 5mm thru pcb - EE-SPY301' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SPY301-ND.
Optical - Reflective - Logic Output SENSOR OPTO REFL 5MM THRU PCB - EE-SPY401
Order 'sensor opto refl 5mm thru pcb - EE-SPY401' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SPY401-ND.
Optical - Reflective - Transistor, Analog Output SENSOR OPTO TRANS 5MM REFLTH PCB - CNY70
Order 'sensor opto trans 5mm reflth pcb - CNY70' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1025-ND.
Options for Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output PHOTO-INTERRUPTER 5MM SLOT PCB - CNA1009H
Send this link via E-Mail
Help With This Screen
