PHOTOINTERRUPTER REFL 6MM 800NM - RPR-220
| Digi-Key Part Number | 511-1366-ND |
1 10 100 250 500 1000 |
2.32000 1.50700 1.15320 1.08920 1.02052 .97649 |
Extended Price
2.32 15.07 115.32 272.30 510.26 976.49 |
| Manufacturer Part Number | RPR-220 | |||
| Description | PHOTOINTERRUPTER REFL 6MM 800NM | |||
| Quantity Available | 1927 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPR-220 |
| Vendor | ROHM |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Type | Reflective |
| Forward Voltage (Vf) | 1.600 VDC [Max] |
| Forward Voltage (Vf) | 1.340 VDC [Typ] |
| Forward Current | 50.00 mA [Max] |
| Collector Emitter Voltage (Vceo) | 30.0 VDC [Max] |
| Collector Current (Ic) | 30.00 mA [Max] |
| Sensing Distance | 6.00 mm [Typ] |
| Termination Style | PC Pin |
| Wavelength | 800 nm [Typ] |
| Fall Time | 10.000 µs [Typ] |
| Rise Time | 10.00 µs [Typ] |
| Has Digi-Reel | Not TR |
| Height | 6.500 mm [Typ] |
| Length | 6.400 mm [Typ] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| T073 Catalog Page | 2233 [Nom] |
| Width | 4.900 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPR 220 RPR220 511 1366 ND 5111366ND 511-1366 |
RPR-220 Specification Sheet
PHOTOINTERRUPTER REFL 6MM 800NM - RPR-220 (511-1366-ND)
Related parts:PHOTOINTERRUPTER REFL 6MM 800NM - RPR-220
Order 'photointerrupter refl 6mm 800nm - RPR-220' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1366-ND.
PHOTOINTERRUPTR REFL 3.5MM 800NM - RPR-359F
Order 'photointerruptr refl 3.5mm 800nm - RPR-359F' online from Digi-Key. Manufactured by ROHM. Digi-Key part number RPR-359F-ND.
PHOTOINTERRUPTER REFL W/CONN - GP2A240LCS0F
Order 'photointerrupter refl w/conn - GP2A240LCS0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2529-ND.
PHOTOINTERRUPTER REFLEC .6MM PCB - GP2L22
Order 'photointerrupter reflec .6mm pcb - GP2L22' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1090-5-ND.
PHOTOINTERRUPTER REFLEC 6MM PCB - GP2S28
Order 'photointerrupter reflec 6mm pcb - GP2S28' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1095-5-ND.
PHOTOINTERRUPTER REFL 0.7MM PCB - GP2S24BJ000F
Order 'photointerrupter refl 0.7mm pcb - GP2S24BJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2567-5-ND.
PHOTOINTERRUPTER REFL 0.7MM PCB - GP2S24CJ000F
Order 'photointerrupter refl 0.7mm pcb - GP2S24CJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2568-5-ND.
PHOTOINTERRUPTER REFL 0.7MM SMD - GP2S27T2J00F
Order 'photointerrupter refl 0.7mm smd - GP2S27T2J00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2569-1-ND.
PHOTOINTERRUPTER REFL 0.7MM SMD - GP2S27T2J00F
Order 'photointerrupter refl 0.7mm smd - GP2S27T2J00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2569-2-ND.
PHOTOINTERRUPTER REFL 0.7MM SMD - GP2S27T2J00F
Order 'photointerrupter refl 0.7mm smd - GP2S27T2J00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2569-6-ND.
PHOTOINTERRUPTER REFL 0.7MM SMD - GP2S27T3J00F
Order 'photointerrupter refl 0.7mm smd - GP2S27T3J00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2570-1-ND.
PHOTOINTERRUPTER REFL 0.7MM SMD - GP2S27T3J00F
Order 'photointerrupter refl 0.7mm smd - GP2S27T3J00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2570-2-ND.
PHOTOINTERRUPTER REFL 0.7MM SMD - GP2S27T3J00F
Order 'photointerrupter refl 0.7mm smd - GP2S27T3J00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2570-6-ND.
PHOTOINTERRUPTER REFL 6.5MM PCB - GP2S40JJ000F
Order 'photointerrupter refl 6.5mm pcb - GP2S40JJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP2S40JJ000F-ND.
RES 220 OHM 1/8W 5% 0805 SMD - MCR10EZHJ221
Order 'res 220 ohm 1/8w 5% 0805 smd - MCR10EZHJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220ACT-ND.
Send this link via E-Mail
Help With This Screen