SENSOR PHOTOTRANS SLOT SLOT OPT - HOA1877-001
| Digi-Key Part Number | 480-1989-ND |
1 100 250 500 1000 5000 10000 |
8.88000 5.54700 5.26964 5.17720 4.89985 4.62250 4.53005 |
Extended Price
8.88 554.70 1317.41 2588.60 4899.85 23112.50 45300.50 |
| Manufacturer Part Number | HOA1877-001 | |||
| Description | SENSOR PHOTOTRANS SLOT SLOT OPT | |||
| Quantity Available | 233 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HOA1877-001 |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Type | Slot Type |
| Forward Voltage (Vf) | 1.600 VDC [Max] |
| Forward Current | 50.000 mA [Max] |
| Collector Emitter Voltage (Vceo) | 30.000 VDC [Max] |
| Collector Current (Ic) | 30.00 mA [Max] |
| Slot Width | 9.520 mm [Nom] |
| Termination Style | PC Pin |
| Fall Time | 15.000 µs [Typ] |
| Rise Time | 15.000 µs [Typ] |
| Output Current | 30.00 mA [Max] |
| Output Type | Transistor |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HOA1877 001 HOA1877001 480 1989 ND 4801989ND 480-1989 |
HOA1877-001 Specification Sheet
SENSOR PHOTOTRANS SLOT SLOT OPT - HOA1877-001 (480-1989-ND)
Related parts:SENSOR PHOTOTRANS SLOT SLOT OPT - HOA1877-001
Order 'sensor phototrans slot slot opt - HOA1877-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1989-ND.
SENSOR PHOTOTRANS SLOT OPTICAL - HOA1870-031
Order 'sensor phototrans slot optical - HOA1870-031' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1937-ND.
SENSOR PHOTOTRANS SLOT OPTICAL - HOA1879-015
Order 'sensor phototrans slot optical - HOA1879-015' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1938-ND.
SENSOR PHOTOTRANS SLOT OPTICAL - HOA1881-012
Order 'sensor phototrans slot optical - HOA1881-012' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1939-ND.
SENSOR PHOTOTRANS SLOT OPTICAL - HOA1882-012
Order 'sensor phototrans slot optical - HOA1882-012' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1940-ND.
SENSOR PHOTOTRANS REFL SIDE VIEW - HLC1395-001
Order 'sensor phototrans refl side view - HLC1395-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1948-ND.
SENSOR DIGITAL SLOT OPTOSCHMITT - HOA2004-001
Order 'sensor digital slot optoschmitt - HOA2004-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1941-ND.
SENSOR DIGITAL SLOT OPTOSCHMITT - HOA2005-001
Order 'sensor digital slot optoschmitt - HOA2005-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1942-ND.
SENSOR PHOTOTRANS OUT SLOTTED - HOA0866-T55
Order 'sensor phototrans out slotted - HOA0866-T55' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1929-ND.
SENSOR PHOTOTRANS OUT SLOTTED - HOA0875-N51
Order 'sensor phototrans out slotted - HOA0875-N51' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1930-ND.
SENSOR PHOTOTRANS OUT SLOTTED - HOA0890-L51
Order 'sensor phototrans out slotted - HOA0890-L51' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1931-ND.
SENSOR DIGITAL SLOT OPTOSCHMITT - HOA0961-N51
Order 'sensor digital slot optoschmitt - HOA0961-N51' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1933-ND.
SENSOR DIGITAL SLOT OPTOSCHMITT - HOA0971-N51
Order 'sensor digital slot optoschmitt - HOA0971-N51' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1934-ND.
SENSOR DIGITAL SLOT OPTOSCHMITT - HOA6961-T51
Order 'sensor digital slot optoschmitt - HOA6961-T51' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1943-ND.
SENSOR DIGITAL SLOT OPTOSCHMITT - HOA6972-N55
Order 'sensor digital slot optoschmitt - HOA6972-N55' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1944-ND.
Send this link via E-Mail
Help With This Screen