Optical - Photo Detectors - Logic Output SENSOR PHOTOTRANS REFL OPTICAL - HOA1404-002
SENSOR PHOTOTRANS REFL OPTICAL - HOA1404-002 - Sensors, Transducers
| Digi-Key Part Number | 480-1986-ND |
1 10 25 50 100 250 500 1000 2500 |
12.81000 9.80700 9.26240 8.67820 8.30380 7.98052 7.60048 7.33390 7.09000 |
Extended Price
12.81 98.07 231.56 433.91 830.38 1995.13 3800.24 7333.90 17725.00 |
| Manufacturer Part Number | HOA1404-002 | |||
| Description | SENSOR PHOTOTRANS REFL OPTICAL | |||
| Quantity Available | 166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HOA1404-002 |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HOA1404 002 HOA1404002 480 1986 ND 4801986ND 480-1986 |
HOA1404-002 Specification Sheet
SENSOR PHOTOTRANS REFL OPTICAL - HOA1404-002 (480-1986-ND) - Sensors, Transducers
Related parts Optical - Photo Detectors - Logic Output SENSOR PHOTOTRANS REFL OPTICAL - HOA1404-002Optical - Photo Detectors - Logic Output SENSOR PHOTOTRANS REFL OPTICAL - HOA1404-002
Order 'sensor phototrans refl optical - HOA1404-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1986-ND.
Optical - Photo Detectors - Logic Output SENSOR PHOTOTRANS REFL OPTICAL - HOA1180-002
Order 'sensor phototrans refl optical - HOA1180-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1985-ND.
Optical - Photo Detectors - Logic Output SENSOR PHOTOTRANS REFL OPTICAL - HOA1405-001
Order 'sensor phototrans refl optical - HOA1405-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1987-ND.
Optical - Photo Detectors - Logic Output SENSOR PHOTOTRANS REFL OPTICAL - HOA1405-002
Order 'sensor phototrans refl optical - HOA1405-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1988-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SENSOR PHOTOTRANS SLOT OPTICAL - HOA1870-031
Order 'sensor phototrans slot optical - HOA1870-031' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1937-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SENSOR PHOTOTRANS SLOT OPTICAL - HOA1879-015
Order 'sensor phototrans slot optical - HOA1879-015' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1938-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SENSOR PHOTOTRANS SLOT OPTICAL - HOA1881-012
Order 'sensor phototrans slot optical - HOA1881-012' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1939-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SENSOR PHOTOTRANS SLOT OPTICAL - HOA1882-012
Order 'sensor phototrans slot optical - HOA1882-012' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1940-ND.
Pressure Sensors, Transducers 0 ~ 5 PSI PSI 100mV Honeywell Sensing and Control/Sensym SPTMV0005PG5W02
Order 'sensor 5psig steel 100mv out - SPTMV0005PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1102-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 100mV Honeywell Sensing and Control/Sensym SPTMV0015PG5W02
Order 'sensor 15psig steel 100mv out - SPTMV0015PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1103-ND.
Pressure Sensors, Transducers 0 ~ 30 PSI PSI 100mV Honeywell Sensing and Control/Sensym SPTMV0030PG5W02
Order 'sensor 30psig steel 100mv out - SPTMV0030PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1104-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 100mV Honeywell Sensing and Control/Sensym SPTMV0100PG5W02
Order 'sensor 100psig steel 100mv out - SPTMV0100PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1105-ND.
Pressure Sensors, Transducers 0 ~ 300 PSI PSI 100mV Honeywell Sensing and Control/Sensym SPTMV0300PG5W02
Order 'sensor 300psig steel 100mv out - SPTMV0300PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1106-ND.
Pressure Sensors, Transducers 0 ~ 500 PSI PSI 100mV Honeywell Sensing and Control/Sensym SPTMV0500PG5W02
Order 'sensor 500psig steel 100mv out - SPTMV0500PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1107-ND.
Pressure Sensors, Transducers 0 ~ 1 PSI PSI 0 ~ 45mV Honeywell Sensing and Control 24PCAFA6D
Order 'sensor 1psi differential gage - 24PCAFA6D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2496-ND.
Options for Optical - Photo Detectors - Logic Output SENSOR PHOTOTRANS REFL OPTICAL - HOA1404-002
Send this link via E-Mail
Help With This Screen
