PHOTOINTERRUPTER REFLEC 6.5MM PC - GP2S40J0000F
| Digi-Key Part Number | 425-2053-5-ND |
1 10 100 500 1000 |
1.60000 1.28000 1.05600 .89600 .83200 |
Extended Price
1.60 12.80 105.60 448.00 832.00 |
| Manufacturer Part Number | GP2S40J0000F | |||
| Description | PHOTOINTERRUPTER REFLEC 6.5MM PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GP2S40J0000F |
| Vendor | Sharp Microelectronics |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Type | Reflective |
| Forward Voltage (Vf) | 1.400 VDC [Max] |
| Forward Voltage (Vf) | 1.200 VDC [Typ] |
| Forward Current | 50.00 mA [Max] |
| Collector Emitter Voltage (Vceo) | 35.0 VDC [Max] |
| Collector Current (Ic) | 20.00 mA [Max] |
| Sensing Distance | 1.50 mm [Min] |
| Sensing Distance | 6.50 mm [Max] |
| Termination Style | PC Pin |
| Fall Time | 50.000 µs [Typ] |
| Rise Time | 50.00 µs [Typ] |
| Output Current | 20.00 mA [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP2S40J0000F GP2S40J0000F 425 2053 5 ND 42520535ND 425-2053-5 |
GP2S40J0000F Specification Sheet
PHOTOINTERRUPTER REFLEC 6.5MM PC - GP2S40J0000F (425-2053-5-ND)
Related parts:PHOTOINTERRUPTER REFLEC 6.5MM PC - GP2S40J0000F
Order 'photointerrupter reflec 6.5mm pc - GP2S40J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2053-5-ND.
PHOTOINTERRUPTER REFLEC 6.5MM PC - GP2S40
Order 'photointerrupter reflec 6.5mm pc - GP2S40' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1096-5-ND.
PHOTOINTERRUPTER REFLEC 15MM - GP2A200LCS
Order 'photointerrupter reflec 15mm - GP2A200LCS' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1086-5-ND.
PHOTOINTERRUPTER REFLEC 7MM - GP2A25
Order 'photointerrupter reflec 7mm - GP2A25' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1087-5-ND.
PHOTOINTERRUPTER REFLEC 7MM - GP2A231LRSA
Order 'photointerrupter reflec 7mm - GP2A231LRSA' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1912-ND.
PHOTOINTERRUPTER REFLEC 15MM - GP2A200LCS0F
Order 'photointerrupter reflec 15mm - GP2A200LCS0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2042-5-ND.
PHOTOINTERRUPTER REFLEC 7MM - GP2A231LRSAF
Order 'photointerrupter reflec 7mm - GP2A231LRSAF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2043-ND.
PHOTOINTERRUPTER REFLEC 7MM - GP2A25J0000F
Order 'photointerrupter reflec 7mm - GP2A25J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2044-5-ND.
PHOTOINTERRUPTER OPIC SLOT 5MM - GP1A74BJ000F
Order 'photointerrupter opic slot 5mm - GP1A74BJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1A74BJ000F-ND.
PHOTOINTERRUPTER REFLEC 13MM PCB - GP2L20L
Order 'photointerrupter reflec 13mm pcb - GP2L20L' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1088-5-ND.
PHOTOINTERRUPTER REFLEC 13MM PCB - GP2L20R
Order 'photointerrupter reflec 13mm pcb - GP2L20R' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1089-5-ND.
PHOTOINTERRUPTER REFLEC .6MM PCB - GP2L22
Order 'photointerrupter reflec .6mm pcb - GP2L22' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1090-5-ND.
PHOTOINTERRUPTER REFLEC .8MM PCB - GP2L24
Order 'photointerrupter reflec .8mm pcb - GP2L24' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1091-5-ND.
PHOTOINTERRUPTER REFLEC .8MM SMD - GP2L26
Order 'photointerrupter reflec .8mm smd - GP2L26' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1092-5-ND.
PHOTOINTERRUPTER REFLEC .8MM DIP - GP2S24
Order 'photointerrupter reflec .8mm dip - GP2S24' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1093-5-ND.
Send this link via E-Mail
Help With This Screen