PHOTOINTERRUPTER REFLEC .8MM SMD - GP2S27TJ000F
| Digi-Key Part Number | 425-2051-2-ND |
1000 5000 10000 25000 |
.48100 .46250 .45325 .44400 |
Extended Price
481.00 2312.50 4532.50 11100.00 |
| Manufacturer Part Number | GP2S27TJ000F | |||
| Description | PHOTOINTERRUPTER REFLEC .8MM SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GP2S27TJ000F |
| Vendor | Sharp Microelectronics |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Surface (SMD, SMT) |
| Type | Reflective |
| Forward Voltage (Vf) | 1.400 VDC [Max] |
| Forward Voltage (Vf) | 1.200 VDC [Typ] |
| Forward Current | 50.00 mA [Max] |
| Collector Emitter Voltage (Vceo) | 35.0 VDC [Max] |
| Collector Current (Ic) | 120.00 mA [Max] |
| Sensing Distance | 0.60 mm [Min] |
| Sensing Distance | 0.80 mm [Max] |
| Termination Style | Gull Wing |
| Fall Time | 20.000 µs [Typ] |
| Rise Time | 20.00 µs [Typ] |
| Packaging | Tape & Reel |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 12.00 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP2S27TJ000F GP2S27TJ000F 425 2051 2 ND 42520512ND 425-2051-2 |
GP2S27TJ000F Specification Sheet
PHOTOINTERRUPTER REFLEC .8MM SMD - GP2S27TJ000F (425-2051-2-ND)
Related parts:PHOTOINTERRUPTER REFLEC .8MM SMD - GP2S27TJ000F
Order 'photointerrupter reflec .8mm smd - GP2S27TJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2051-1-ND.
PHOTOINTERRUPTER REFLEC .8MM SMD - GP2S27TJ000F
Order 'photointerrupter reflec .8mm smd - GP2S27TJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2051-2-ND.
PHOTOINTERRUPTER REFLEC .8MM SMD - GP2L26
Order 'photointerrupter reflec .8mm smd - GP2L26' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1092-5-ND.
PHOTOINTERRUPTER REFLEC .8MM SMD - GP2S27T
Order 'photointerrupter reflec .8mm smd - GP2S27T' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1094-1-ND.
PHOTOINTERRUPTER REFLEC .8MM SMD - GP2S27T
Order 'photointerrupter reflec .8mm smd - GP2S27T' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1094-2-ND.
PHOTOINTERRUPTER REFLEC .8MM SMD - GP2S27T6J00F
Order 'photointerrupter reflec .8mm smd - GP2S27T6J00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP2S27T6J00F-ND.
PHOTOINTERRUPTER REFLEC .8MM PCB - GP2L24
Order 'photointerrupter reflec .8mm pcb - GP2L24' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1091-5-ND.
PHOTOINTERRUPTER REFLEC .8MM DIP - GP2S24
Order 'photointerrupter reflec .8mm dip - GP2S24' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1093-5-ND.
PHOTOINTERRUPTER REFLEC 1MM SMD - GP2S60
Order 'photointerrupter reflec 1mm smd - GP2S60' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1097-1-ND.
PHOTOINTERRUPTER REFLEC 1MM SMD - GP2S60
Order 'photointerrupter reflec 1mm smd - GP2S60' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1097-2-ND.
PHOTOINTERRUPTER REFLEC 3MM SMD - GP2S700HCP
Order 'photointerrupter reflec 3mm smd - GP2S700HCP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1913-1-ND.
PHOTOINTERRUPTER REFLEC 3MM SMD - GP2S700HCP
Order 'photointerrupter reflec 3mm smd - GP2S700HCP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1913-2-ND.
PHOTOINTERRUPTER REFLEC .8MM PCB - GP2L24J0000F
Order 'photointerrupter reflec .8mm pcb - GP2L24J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2049-5-ND.
PHOTOINTERRUPTER REFLEC .8MM DIP - GP2S24J0000F
Order 'photointerrupter reflec .8mm dip - GP2S24J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2050-5-ND.
PHOTOINTERRUPTER REFLEC .8MM PCB - GP2L24ABJ00F
Order 'photointerrupter reflec .8mm pcb - GP2L24ABJ00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP2L24ABJ00F-ND.
Send this link via E-Mail
Help With This Screen