PHOTOINTERRUPTER REFLEC 6MM PCB - GP2S28
| Digi-Key Part Number | 425-1095-5-ND |
1 10 100 500 1000 |
1.28000 1.02000 .84150 .71400 .66300 |
Extended Price
1.28 10.20 84.15 357.00 663.00 |
| Manufacturer Part Number | GP2S28 | |||
| Description | PHOTOINTERRUPTER REFLEC 6MM PCB | |||
| Quantity Available | 479 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GP2S28 |
| Vendor | Sharp Microelectronics |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Type | Reflective |
| Forward Voltage (Vf) | 1.500 VDC [Max] |
| Forward Voltage (Vf) | 1.300 VDC [Typ] |
| Forward Current | 60.00 mA [Max] |
| Collector Emitter Voltage (Vceo) | 35.0 VDC [Max] |
| Collector Current (Ic) | 20.00 mA [Max] |
| Sensing Distance | 6.00 mm [Typ] |
| Termination Style | PC Pin |
| Fall Time | 30.000 µs [Typ] |
| Rise Time | 20.00 µs [Typ] |
| Output Current | 20.00 mA [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP2S28 GP2S28 425 1095 5 ND 42510955ND 425-1095-5 |
GP2S28 Specification Sheet
PHOTOINTERRUPTER REFLEC 6MM PCB - GP2S28 (425-1095-5-ND)
Related parts:PHOTOINTERRUPTER REFLEC 6MM PCB - GP2S28
Order 'photointerrupter reflec 6mm pcb - GP2S28' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1095-5-ND.
PHOTOINTERRUPTER REFLEC .6MM PCB - GP2L22
Order 'photointerrupter reflec .6mm pcb - GP2L22' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1090-5-ND.
PHOTOINTERRUPTER REFLEC 13MM PCB - GP2L20L
Order 'photointerrupter reflec 13mm pcb - GP2L20L' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1088-5-ND.
PHOTOINTERRUPTER REFLEC 13MM PCB - GP2L20R
Order 'photointerrupter reflec 13mm pcb - GP2L20R' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1089-5-ND.
PHOTOINTERRUPTER REFLEC .8MM PCB - GP2L24
Order 'photointerrupter reflec .8mm pcb - GP2L24' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1091-5-ND.
PHOTOINTERRUPTER REFLEC .8MM PCB - GP2L24J0000F
Order 'photointerrupter reflec .8mm pcb - GP2L24J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2049-5-ND.
PHOTOINTERRUPTER REFLEC .8MM PCB - GP2L24ABJ00F
Order 'photointerrupter reflec .8mm pcb - GP2L24ABJ00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP2L24ABJ00F-ND.
PHOTOINTERRUPTER REFLEC .8MM PCB - GP2L24BCJ00F
Order 'photointerrupter reflec .8mm pcb - GP2L24BCJ00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP2L24BCJ00F-ND.
PHOTOINTERRUPTER REFLEC .8MM PCB - GP2L24BJ00F
Order 'photointerrupter reflec .8mm pcb - GP2L24BJ00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP2L24BJ00F-ND.
PHOTOINTERRUPTER REFLEC .8MM PCB - GP2L24CJ00F
Order 'photointerrupter reflec .8mm pcb - GP2L24CJ00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP2L24CJ00F-ND.
PHOTOINTERRUPTER REFLEC .8MM PCB - GP2S24ABJ00F
Order 'photointerrupter reflec .8mm pcb - GP2S24ABJ00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP2S24ABJ00F-ND.
PHOTOINTERRUPTER REFLEC .8MM PCB - GP2S24BCJ00F
Order 'photointerrupter reflec .8mm pcb - GP2S24BCJ00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP2S24BCJ00F-ND.
PHOTOINTERRUPTER SLOT 5.0MM PCB - GP1L53V
Order 'photointerrupter slot 5.0mm pcb - GP1L53V' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1035-5-ND.
PHOTOINTERRUPTER SLOT 2.0MM PCB - GP1S093HCZ0F
Order 'photointerrupter slot 2.0mm pcb - GP1S093HCZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1963-5-ND.
PHOTOINTERRUPTER SLOT 3.0MM PCB - GP1S094HCZ0F
Order 'photointerrupter slot 3.0mm pcb - GP1S094HCZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1964-5-ND.
Send this link via E-Mail
Help With This Screen