PHOTOINTERRUPTER SLOT 5.0MM PCB - GP1L53V
| Digi-Key Part Number | 425-1035-5-ND |
1 10 100 500 1000 |
1.02000 .85000 .68000 .51000 .47600 |
Extended Price
1.02 8.50 68.00 255.00 476.00 |
| Manufacturer Part Number | GP1L53V | |||
| Description | PHOTOINTERRUPTER SLOT 5.0MM PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | GP1L53V |
| Vendor | Sharp Microelectronics |
| Category | Sensors, Transducers |
| Sensing Distance | 5mm |
| Sensing Method | Slot |
| Package / Case | PCB Mount |
| Output Type | Photo Darlington |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GP1L53V GP1L53V 425 1035 5 ND 42510355ND 425-1035-5 |
GP1L53V Specification Sheet
PHOTOINTERRUPTER SLOT 5.0MM PCB - GP1L53V (425-1035-5-ND)
Related parts :PHOTOINTERRUPTER SLOT 5.0MM PCB - GP1L53V
Order 'photointerrupter slot 5.0mm pcb - GP1L53V' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1035-5-ND.
PHOTOINTERRUPTER SLOT 2.0MM PCB - GP1S093HCZ0F
Order 'photointerrupter slot 2.0mm pcb - GP1S093HCZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1963-5-ND.
PHOTOINTERRUPTER SLOT 3.0MM PCB - GP1S094HCZ0F
Order 'photointerrupter slot 3.0mm pcb - GP1S094HCZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1964-5-ND.
PHOTOINTERRUPTER SLOT 1.0MM PCB - GP1S096HCZ0F
Order 'photointerrupter slot 1.0mm pcb - GP1S096HCZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1965-5-ND.
PHOTOINTERRUPTER SLOT 2.0MM PCB - GP1S097HCZ0F
Order 'photointerrupter slot 2.0mm pcb - GP1S097HCZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1966-5-ND.
PHOTOINTERRUPTER SLOT 1.6MM PCB - GP1S25J0000F
Order 'photointerrupter slot 1.6mm pcb - GP1S25J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1967-5-ND.
PHOTOINTERRUPTER SLOT 1.5MM PCB - GP1S39J0000F
Order 'photointerrupter slot 1.5mm pcb - GP1S39J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1969-5-ND.
PHOTOINTERRUPTER SLOT 3.0MM PCB - GP1S51VJ000F
Order 'photointerrupter slot 3.0mm pcb - GP1S51VJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1970-5-ND.
PHOTOINTERRUPTER SLOT 3.0MM PCB - GP1S52VJ000F
Order 'photointerrupter slot 3.0mm pcb - GP1S52VJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1971-5-ND.
PHOTOINTERRUPTER SLOT 5.0MM PCB - GP1S53VJ000F
Order 'photointerrupter slot 5.0mm pcb - GP1S53VJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1972-5-ND.
PHOTOINTERRUPTER SLOT 2.0MM PCB - GP1S560J000F
Order 'photointerrupter slot 2.0mm pcb - GP1S560J000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1973-5-ND.
PHOTOINTERRUPTER SLOT 2.0MM PCB - GP1S56TJ000F
Order 'photointerrupter slot 2.0mm pcb - GP1S56TJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1974-5-ND.
PHOTOINTERRUPTER SLOT 5.0MM PCB - GP1S58VJ000F
Order 'photointerrupter slot 5.0mm pcb - GP1S58VJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1975-5-ND.
PHOTOINTERRUPTER SLOT 4.2MM PCB - GP1S59J0000F
Order 'photointerrupter slot 4.2mm pcb - GP1S59J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1976-5-ND.
PHOTOINTERRUPTER SLOT 3.0MM PCB - GP1L52VJ000F
Order 'photointerrupter slot 3.0mm pcb - GP1L52VJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1L52VJ000F-ND.
Send this link via E-Mail
Help With This Screen