SENSOR SWITCH SLOTTED OPTICAL - OPB620
| Digi-Key Part Number | 365-1008-ND |
1 100 250 500 1000 2500 5000 10000 25000 |
2.15000 1.25000 1.20000 1.16000 1.12000 1.08000 1.04000 1.01000 .98000 |
Extended Price
2.15 125.00 300.00 580.00 1120.00 2700.00 5200.00 10100.00 24500.00 |
| Manufacturer Part Number | OPB620 | |||
| Description | SENSOR SWITCH SLOTTED OPTICAL | |||
| Quantity Available | 1521 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPB620 |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Sensing Distance | 0.2" (5.08mm) |
| Sensing Method | Slot |
| Mounting Type | PCB |
| Features | - |
| Type | - |
| Output Configuration | Transistor |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPB620 OPB620 365 1008 ND 3651008ND 365-1008 |
OPB620 Specification Sheet
SENSOR SWITCH SLOTTED OPTICAL - OPB620 (365-1008-ND)
Related parts:SENSOR SWITCH SLOTTED OPTICAL - OPB620
Order 'sensor switch slotted optical - OPB620' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1008-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB804
Order 'sensor switch slotted optical - OPB804' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1017-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB818
Order 'sensor switch slotted optical - OPB818' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1019-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB819
Order 'sensor switch slotted optical - OPB819' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1020-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB848
Order 'sensor switch slotted optical - OPB848' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1021-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB819Z
Order 'sensor switch slotted optical - OPB819Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1262-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB480L11
Order 'sensor switch slotted optical - OPB480L11' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB480L11-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB480T11
Order 'sensor switch slotted optical - OPB480T11' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB480T11-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB993T55
Order 'sensor switch slotted optical - OPB993T55' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB993T55-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB817
Order 'sensor switch slotted optical - OPB817' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1018-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB817Z
Order 'sensor switch slotted optical - OPB817Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1260-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB993T51Z
Order 'sensor switch slotted optical - OPB993T51Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB993T51Z-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB993T55Z
Order 'sensor switch slotted optical - OPB993T55Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB993T55Z-ND.
SENSOR SWITCH SLOTTED OPT FLAG - OPB680
Order 'sensor switch slotted opt flag - OPB680' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1009-ND.
SWITCH SLOTTED OPTICAL WIDE GAP - OPB800L55
Order 'switch slotted optical wide gap - OPB800L55' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1094-ND.
Send this link via E-Mail
Help With This Screen