SENSOR OPTO 5MM LIGHT-ON TRANS - EE-SPX405-W2A - Sensors, Transducers
| Digi-Key Part Number | Z2357-ND |
1 25 50 100 |
59.25000 54.86400 51.20640 47.54880 |
Extended Price
59.25 1371.60 2560.32 4754.88 |
| Manufacturer Part Number | EE-SPX405-W2A | |||
| Description | SENSOR OPTO 5MM LIGHT-ON TRANS | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EE-SPX405-W2A |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Sensing Distance | 0.197" (5mm) |
| Sensing Method | Transmissive |
| Output Configuration | NPN - Open Collector/Light-ON |
| Mounting Type | Chassis Mount |
| Current - Supply | 15mA |
| Voltage - Supply | 5 V ~ 24 V |
| Package / Case | Module, Pre-Wired |
| Features | Reduced External Light Interference |
| Response Time | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EE SPX405 W2A EESPX405W2A Z2357 ND Z2357ND Z2357 |
EE-SPX405-W2A Specification Sheet
SENSOR OPTO 5MM LIGHT-ON TRANS - EE-SPX405-W2A (Z2357-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR OPTO 5MM LIGHT-ON TRANS - EE-SPX405-W2A
Order 'sensor opto 5mm light-on trans - EE-SPX405-W2A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2357-ND.
OPTO SENSOR LIGHT-ON TRANS - EE-SPZ401W-02
Order 'opto sensor light-on trans - EE-SPZ401W-02' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SPZ401W-02-ND.
OPTO SENSOR 5MM LT/DARKON TRANS - EE-SX670R
Order 'opto sensor 5mm lt/darkon trans - EE-SX670R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SX670R-ND.
OPTO SENSOR 5MM LT/DARKON TRANS - EE-SX671P
Order 'opto sensor 5mm lt/darkon trans - EE-SX671P' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SX671P-ND.
OPTO SENSOR 5MM LT/DARKON TRANS - EE-SX671R
Order 'opto sensor 5mm lt/darkon trans - EE-SX671R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SX671R-ND.
OPTO SENSOR 5MM LT/DARKON TRANS - EE-SX673P
Order 'opto sensor 5mm lt/darkon trans - EE-SX673P' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SX673P-ND.
OPTO SENSOR 5MM LT/DARKON TRANS - EE-SX674P
Order 'opto sensor 5mm lt/darkon trans - EE-SX674P' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SX674P-ND.
OPTO SENSOR LIGHT-ON TRANS - EE-SPW421-A
Order 'opto sensor light-on trans - EE-SPW421-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SPW421-A-ND.
OPTO SENSOR 5MM SLOT DARK ON - EE-SPX305-W2A
Order 'opto sensor 5mm slot dark on - EE-SPX305-W2A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR543-ND.
OPTO SENSOR 3.6MM DARK-ON TRANS - EE-SPX306-W2A
Order 'opto sensor 3.6mm dark-on trans - EE-SPX306-W2A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SPX306-W2A-ND.
OPTO SENSOR 3.6MM LIGHTON TRANS - EE-SPX406-W2A
Order 'opto sensor 3.6mm lighton trans - EE-SPX406-W2A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SPX406-W2A-ND.
SENSOR OPTO REFL 200MM THRU PCB - EE-SPZ401-A
Order 'sensor opto refl 200mm thru pcb - EE-SPZ401-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR539-ND.
SENSOR OPTO REFL 19MM SOLDER MOD - EE-SB5V-E
Order 'sensor opto refl 19mm solder mod - EE-SB5V-E' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR519-ND.
OPTO SENSOR 5MM LIGHTON TRANS - EE-SX470
Order 'opto sensor 5mm lighton trans - EE-SX470' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SX470-ND.
OPTO SENSOR 5MM LIGHTON TRANS - EE-SX472
Order 'opto sensor 5mm lighton trans - EE-SX472' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SX472-ND.
Send this link via E-Mail
Help With This Screen
